Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 140MHz 4.2 V ~ 13 V, ±2.1 V ~ 6.5 V AD8013ARZ-14-R7
IC AMP VID SGL SUPP LP 14SOIC TR - AD8013ARZ-14-R7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8013ARZ-14-R7-ND |
750 |
6.19760 |
Extended Price
4648.20 |
| Manufacturer Part Number | AD8013ARZ-14-R7 | |||
| Description | IC AMP VID SGL SUPP LP 14SOIC TR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8013ARZ-14-R7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Applications | Current Feedback |
| -3db Bandwidth | 140MHz |
| Slew Rate | 1000 V/µs |
| Number of Circuits | 3 |
| Current - Supply | 3.5mA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 4.2 V ~ 13 V, ±2.1 V ~ 6.5 V |
| Output Type | - |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; R-14; R; 14 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8013ARZ 14 R7 AD8013ARZ14R7 |
AD8013ARZ-14-R7 Specification Sheet
IC AMP VID SGL SUPP LP 14SOIC TR - AD8013ARZ-14-R7 (AD8013ARZ-14-R7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 140MHz 4.2 V ~ 13 V, ±2.1 V ~ 6.5 V AD8013ARZ-14-R7Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 140MHz 4.2 V ~ 13 V, ±2.1 V ~ 6.5 V AD8013ARZ-14-R7
Order 'ic amp vid sgl supp lp 14soic tr - AD8013ARZ-14-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8013ARZ-14-R7-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 140MHz 4.2 V ~ 13 V, ±2.1 V ~ 6.5 V AD8013ARZ-14-RL
Order 'ic amp vid sgl supp lp 14soic tr - AD8013ARZ-14-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8013ARZ-14-RL-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 140MHz 4.2 V ~ 13 V, ±2.1 V ~ 6.5 V AD8013ARZ-14
Order 'ic amp video sgl supp lp 14-soic - AD8013ARZ-14' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8013ARZ-14-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 10mA 10 V ~ 24 V, ±5 V ~ 12 V AD8390ARC-REEL7
Order 'ic amp dif vlt fdbk lp 16qsop tr - AD8390ARC-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8390ARC-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 10mA 10 V ~ 24 V, ±5 V ~ 12 V AD8390ARC-REEL
Order 'ic amp dif vlt fdbk lp 16qsop tr - AD8390ARC-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8390ARC-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4.8mA 1 AD8091ARTZ-R7
Order 'ic amp vfa sgl r-r sot23-5 - AD8091ARTZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8091ARTZ-R7TR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4.8mA 2 AD8092ARZ-REEL
Order 'ic amp dual r-r hispeed 8soic tr - AD8092ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8092ARZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 2mA 4.5 V ~ 5.5 V AD8205YR-REEL
Order 'ic amp diff sngl-sup 8-soic tr - AD8205YR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8205YR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 10mA 10 V ~ 24 V, ±5 V ~ 12 V AD8390ACPZ-R2
Order 'ic amp volt fdbk adsl lp 16lfcsp - AD8390ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8390ACPZ-R2-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 10mA 10 V ~ 24 V, ±5 V ~ 12 V AD8390ARCZ-REEL7
Order 'ic amp volt fdbk diff lp 16qsop - AD8390ARCZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8390ARCZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Differential Tape & Reel (TR) 10mA 10 V ~ 24 V, ±5 V ~ 12 V AD8390ARCZ-REEL
Order 'ic amp volt fdbk diff lp 16qsop - AD8390ARCZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8390ARCZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 710µA 5 V ~ 26 V, ±2.5 V ~ 13 V AD8625AR-REEL7
Order 'ic opamp quad jfet r-r 14soic tr - AD8625AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8625AR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 710µA 5 V ~ 26 V, ±2.5 V ~ 13 V AD8625AR-REEL
Order 'ic opamp quad jfet r-r 14soic tr - AD8625AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8625AR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.1mA ±4 V ~ 18 V AD8677ARZ-REEL7
Order 'ic amp op07 next gen lp 8-soic - AD8677ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8677ARZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.1mA ±4 V ~ 18 V AD8677ARZ-REEL
Order 'ic amp op07 next gen lp 8-soic - AD8677ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8677ARZ-REEL-ND.
Options for Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 140MHz 4.2 V ~ 13 V, ±2.1 V ~ 6.5 V AD8013ARZ-14-R7
Send this link via E-Mail
Help With This Screen
