IC SINGLE SUPPLY OPAMP 14-SOIC - AD8013AR-14-REEL - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 140MHz 4.2 V ~ 13 V, ±2.1 V ~ 6.5 V AD8013AR-14-REEL
| Digi-Key Part Number | AD8013AR-14-REEL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD8013AR-14-REEL | |||
| Description | IC SINGLE SUPPLY OPAMP 14-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 140MHz 4.2 V ~ 13 V, ±2.1 V ~ 6.5 V AD8013AR-14-REEL
| Technical/Catalog Information | AD8013AR-14-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Applications | Current Feedback |
| -3db Bandwidth | 140MHz |
| Slew Rate | 1000 V/µs |
| Number of Circuits | 3 |
| Current - Supply | 3.5mA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 4.2 V ~ 13 V, ±2.1 V ~ 6.5 V |
| Output Type | - |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; R-14; R; 14 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8013AR 14 REEL AD8013AR14REEL |
AD8013AR-14-REEL Specification Sheet
IC SINGLE SUPPLY OPAMP 14-SOIC - AD8013AR-14-REEL (AD8013AR-14-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 140MHz 4.2 V ~ 13 V, ±2.1 V ~ 6.5 V AD8013AR-14-REELIC SINGLE SUPPLY OPAMP 14-SOIC - AD8013AR-14-REEL7
Order 'ic single supply opamp 14-soic - AD8013AR-14-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8013AR-14-REEL7-ND.
IC SINGLE SUPPLY OPAMP 14-SOIC - AD8013AR-14-REEL
Order 'ic single supply opamp 14-soic - AD8013AR-14-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8013AR-14-REEL-ND.
IC SINGLE SUPPLY OPAMP 14 DIP - AD8013AN
Order 'ic single supply opamp 14 dip - AD8013AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8013AN-ND.
IC POT DIG DUAL 100K 8BIT 14SOIC - AD8402AR100-REEL
Order 'ic pot dig dual 100k 8bit 14soic - AD8402AR100-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8402AR100-REEL-ND.
IC POT DIG DUAL 1K 8BIT 14TSSOP - AD8402ARU1-REEL
Order 'ic pot dig dual 1k 8bit 14tssop - AD8402ARU1-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8402ARU1-REEL-ND.
IC ADC 16BIT 2CH 16-SOIC T/R - AD7705BR-REEL7
Order 'ic adc 16bit 2ch 16-soic t/r - AD7705BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7705BR-REEL7-ND.
IC ADC 10BIT PARALLEL 16-SOIC - AD7813YR-REEL7
Order 'ic adc 10bit parallel 16-soic - AD7813YR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7813YR-REEL7-ND.
IC ADC 10BIT PARALLEL 16-SOIC - AD7813YR-REEL
Order 'ic adc 10bit parallel 16-soic - AD7813YR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7813YR-REEL-ND.
IC PREC QUAD OPAMP R-R 14SOIC - OP484ES-REEL
Order 'ic prec quad opamp r-r 14soic - OP484ES-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP484ES-REEL-ND.
IC PREC QUAD OPAMP R-R 14SOIC - OP484FS-REEL
Order 'ic prec quad opamp r-r 14soic - OP484FS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP484FS-REEL-ND.
IC ADC 16BIT 100KSPS 28-SOIC TR - AD677JRZ-REEL
Order 'ic adc 16bit 100ksps 28-soic tr - AD677JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD677JRZ-REEL-ND.
IC ADC 12BIT MONO LP 3.3V 24SOIC - AD7883BR-REEL
Order 'ic adc 12bit mono lp 3.3v 24soic - AD7883BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7883BR-REEL-ND.
IC DAC 12BIT SRL INP MULT 16SOIC - AD7543GKR-REEL
Order 'ic dac 12bit srl inp mult 16soic - AD7543GKR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7543GKR-REEL-ND.
IC DAC 14BIT QUAD PARA 44-PLCC - AD7835AP-REEL
Order 'ic dac 14bit quad para 44-plcc - AD7835AP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7835AP-REEL-ND.
IC DAC 14BIT OCTAL PAR IN 44MQFP - AD7841BS-REEL
Order 'ic dac 14bit octal par in 44mqfp - AD7841BS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7841BS-REEL-ND.
Options for Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 140MHz 4.2 V ~ 13 V, ±2.1 V ~ 6.5 V AD8013AR-14-REEL
Send this link via E-Mail
Help With This Screen
