IC SINGLE SUPPLY OPAMP 14-SOIC - AD8013AR-14-REEL7
| Digi-Key Part Number | AD8013AR-14-REEL7-ND |
750 |
6.37500 |
Extended Price
4781.25 |
| Manufacturer Part Number | AD8013AR-14-REEL7 | |||
| Description | IC SINGLE SUPPLY OPAMP 14-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD8013AR-14-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Applications | Current Feedback |
| -3db Bandwidth | 140MHz |
| Slew Rate | 1000 V/µs |
| Number of Circuits | 3 |
| Current - Supply | 3.5mA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 4.2 V ~ 13 V, ±2.1 V ~ 6.5 V |
| Output Type | - |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; R-14; R; 14 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8013AR 14 REEL7 AD8013AR14REEL7 |
AD8013AR-14-REEL7 Specification Sheet
IC SINGLE SUPPLY OPAMP 14-SOIC - AD8013AR-14-REEL7 (AD8013AR-14-REEL7-ND)
Related parts :IC SINGLE SUPPLY OPAMP 14-SOIC - AD8013AR-14-REEL7
Order 'ic single supply opamp 14-soic - AD8013AR-14-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8013AR-14-REEL7-ND.
IC OPAMP SINGLE SUPPLY 14-SOIC - AD8013AR-14
Order 'ic opamp single supply 14-soic - AD8013AR-14' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8013AR-14-ND.
IC SINGLE SUPPLY OPAMP 14-SOIC - AD8013AR-14-REEL
Order 'ic single supply opamp 14-soic - AD8013AR-14-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8013AR-14-REEL-ND.
IC SINGLE SUPPLY OPAMP 14 DIP - AD8013AN
Order 'ic single supply opamp 14 dip - AD8013AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8013AN-ND.
IC OPAMP VFB R-R QUAD 14-SOIC - AD8044AR-14-REEL
Order 'ic opamp vfb r-r quad 14-soic - AD8044AR-14-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8044AR-14-REEL-ND.
IC OPAMP QUAD R-R FET-IN 14-SOIC - AD824AR-14-3V
Order 'ic opamp quad r-r fet-in 14-soic - AD824AR-14-3V' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD824AR-14-3V-ND.
IC OPAMP QUAD R-R FET-IN 14-SOIC - AD824AR-14-3V-REEL
Order 'ic opamp quad r-r fet-in 14-soic - AD824AR-14-3V-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD824AR-14-3VREEL-ND.
IC OPAMP FET R-R LP 14-SOIC - AD824AR-14
Order 'ic opamp fet r-r lp 14-soic - AD824AR-14' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD824AR-14-ND.
IC OPAMP QUAD R-R FET-IN 14-SOIC - AD824AR-14-REEL
Order 'ic opamp quad r-r fet-in 14-soic - AD824AR-14-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD824AR-14-REEL-ND.
IC OPAMP QUAD R-R FET-IN 14-SOIC - AD824ARZ-14
Order 'ic opamp quad r-r fet-in 14-soic - AD824ARZ-14' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD824ARZ-14-ND.
IC OPAMP QUAD R-R FET-IN 14-SOIC - AD824ARZ-14-REEL
Order 'ic opamp quad r-r fet-in 14-soic - AD824ARZ-14-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD824ARZ-14-REEL-ND.
IC AMP VIDEO SGL SUPP LP 14-SOIC - AD8013ARZ-14
Order 'ic amp video sgl supp lp 14-soic - AD8013ARZ-14' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8013ARZ-14-ND.
IC CTRLR POWER SUPPLY SGL 8-SOIC - ISL6121HIB
Order 'ic ctrlr power supply sgl 8-soic - ISL6121HIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6121HIB-ND.
IC CTRLR POWER SUPPLY SGL 8-SOIC - ISL6121HIB-T
Order 'ic ctrlr power supply sgl 8-soic - ISL6121HIB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6121HIB-T-ND.
IC CTRLR POWER SUPPLY SGL 8-SOIC - ISL6121LIB
Order 'ic ctrlr power supply sgl 8-soic - ISL6121LIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6121LIB-ND.
Send this link via E-Mail
Help With This Screen
