Keywords:





IC OPAMP SINGLE SUPPLY 14-SOIC - AD8013AR-14 - Integrated Circuits (ICs)

Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 140MHz 4.2 V ~ 13 V, ±2.1 V ~ 6.5 V AD8013AR-14

Digi-Key Part Number AD8013AR-14-ND
Price Break
56
Unit Price
7.65000
Extended Price
428.40
Manufacturer Part NumberAD8013AR-14
DescriptionIC OPAMP SINGLE SUPPLY 14-SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 140MHz 4.2 V ~ 13 V, ±2.1 V ~ 6.5 V AD8013AR-14
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 140MHz 4.2 V ~ 13 V, ±2.1 V ~ 6.5 V AD8013AR-14
Technical/Catalog InformationAD8013AR-14
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
ApplicationsCurrent Feedback
-3db Bandwidth140MHz
Slew Rate1000 V/µs
Number of Circuits3
Current - Supply3.5mA
Current - Output / Channel30mA
Voltage - Supply, Single/Dual (±)4.2 V ~ 13 V, ±2.1 V ~ 6.5 V
Output Type-
Package / Case14-SOIC (3.9mm Width), 14-SOL
PackagingTube
Drawing Number505; R-14; R; 14
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
RoHS StatusRoHS Non-Compliant
Other Names AD8013AR 14
AD8013AR14

AD8013AR-14 Specification Sheet

Image of IC OPAMP SINGLE SUPPLY 14-SOIC - AD8013AR-14

IC OPAMP SINGLE SUPPLY 14-SOIC - AD8013AR-14 (AD8013AR-14-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 140MHz 4.2 V ~ 13 V, ±2.1 V ~ 6.5 V AD8013AR-14
IC OPAMP SINGLE SUPPLY 14-SOIC - AD8013AR-14
 Order 'ic opamp single supply 14-soic - AD8013AR-14' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8013AR-14-ND.
IC SINGLE SUPPLY OPAMP 14-SOIC - AD8013AR-14-REEL7
 Order 'ic single supply opamp 14-soic - AD8013AR-14-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8013AR-14-REEL7-ND.
IC SINGLE SUPPLY OPAMP 14-SOIC - AD8013AR-14-REEL
 Order 'ic single supply opamp 14-soic - AD8013AR-14-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8013AR-14-REEL-ND.
IC ADC 16BIT 2CH 16-SOIC T/R - AD7705BR-REEL7
 Order 'ic adc 16bit 2ch 16-soic t/r - AD7705BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7705BR-REEL7-ND.
IC ADC 10BIT PARALLEL 16-SOIC - AD7813YR-REEL7
 Order 'ic adc 10bit parallel 16-soic - AD7813YR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7813YR-REEL7-ND.
IC ADC 10BIT PARALLEL 16-SOIC - AD7813YR-REEL
 Order 'ic adc 10bit parallel 16-soic - AD7813YR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7813YR-REEL-ND.
IC ADC SINGLE 12BIT 28PLCC - AD1671JPZ-REEL
 Order 'ic adc single 12bit 28plcc - AD1671JPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1671JPZ-REEL-ND.
IC ADC SINGLE 12BIT 28PLCC - AD1671KPZ
 Order 'ic adc single 12bit 28plcc - AD1671KPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1671KPZ-ND.
IC DAC 14BIT SAMPLING 16-SOIC - AD7872KR-REEL
 Order 'ic dac 14bit sampling 16-soic - AD7872KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872KR-REEL-ND.
IC ADC 14BIT SRL T/H LP 8-SOIC - AD7894AR-10REEL
 Order 'ic adc 14bit srl t/h lp 8-soic - AD7894AR-10REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7894AR-10REEL-ND.
IC ADC 14BIT SRL T/H LP 8-SOIC - AD7894AR-2REEL
 Order 'ic adc 14bit srl t/h lp 8-soic - AD7894AR-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7894AR-2REEL-ND.
IC OPAMP QUAD MICROPOWER 14-SOIC - OP491GS-REEL7
 Order 'ic opamp quad micropower 14-soic - OP491GS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP491GS-REEL7-ND.
IC OPAMP QUAD MICROPOWER 14-SOIC - OP491GS-REEL
 Order 'ic opamp quad micropower 14-soic - OP491GS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP491GS-REEL-ND.
IC OPAMP QUAD MICROPOWER 14-SOIC - OP491GSZ-REEL
 Order 'ic opamp quad micropower 14-soic - OP491GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP491GSZ-REEL-ND.
IC OPAMP QUAD MICROPWR 14-SOIC - OP496GS-REEL7
 Order 'ic opamp quad micropwr 14-soic - OP496GS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP496GS-REEL7-ND.

Options for Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 140MHz 4.2 V ~ 13 V, ±2.1 V ~ 6.5 V AD8013AR-14
Send this link via E-Mail
Help With This Screen

IC OPAMP SINGLE SUPPLY 14-SOIC - AD8013AR-14
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP SINGLE R-R OUT SOT23-5 - LMP2011MF/NOPB Next: IC OPAMP SINGLE WIDEBAND 8-DMP - NJM2136M#
IC OPAMP SINGLE SUPPLY 14-SOIC - AD8013AR-14