IC SINGLE SUPPLY OPAMP 14 DIP - AD8013AN - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8013AN-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD8013AN | |||
| Description | IC SINGLE SUPPLY OPAMP 14 DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD8013AN |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Applications | Current Feedback |
| -3db Bandwidth | 140MHz |
| Slew Rate | 1000 V/µs |
| Number of Circuits | 3 |
| Current - Supply | 3.5mA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 4.2 V ~ 13 V, ±2.1 V ~ 6.5 V |
| Output Type | - |
| Package / Case | 14-DIP (300 mil) |
| Packaging | Tube |
| Drawing Number | 505; N-14; N; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8013AN AD8013AN |
AD8013AN Specification Sheet
IC SINGLE SUPPLY OPAMP 14 DIP - AD8013AN (AD8013AN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SINGLE SUPPLY OPAMP 14 DIP - AD8013AN
Order 'ic single supply opamp 14 dip - AD8013AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8013AN-ND.
IC SINGLE SUPPLY OPAMP 14-SOIC - AD8013AR-14-REEL7
Order 'ic single supply opamp 14-soic - AD8013AR-14-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8013AR-14-REEL7-ND.
IC SINGLE SUPPLY OPAMP 14-SOIC - AD8013AR-14-REEL
Order 'ic single supply opamp 14-soic - AD8013AR-14-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8013AR-14-REEL-ND.
IC VIDEO AMP TRIPLE 14-DIP - AD8073JN
Order 'ic video amp triple 14-dip - AD8073JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8073JN-ND.
IC VIDEO AMP TRIPLE 14-DIP - AD8073JNZ
Order 'ic video amp triple 14-dip - AD8073JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8073JNZ-ND.
IC MULTIPLIER/DIVIDER 14-DIP - AD734AN
Order 'ic multiplier/divider 14-dip - AD734AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD734AN-ND.
IC MULT/DIV 4-QUADRANT 14-DIP - AD734ANZ
Order 'ic mult/div 4-quadrant 14-dip - AD734ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD734ANZ-ND.
IC MULTIPLIER/DIVIDER 14-DIP - AD734BN
Order 'ic multiplier/divider 14-dip - AD734BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD734BN-ND.
IC MULT/DIV 4-QUADRANT 14-DIP - AD734BNZ
Order 'ic mult/div 4-quadrant 14-dip - AD734BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD734BNZ-ND.
IC DAC DUAL 12BIT 5V 14-DIP - AD8522AN
Order 'ic dac dual 12bit 5v 14-dip - AD8522AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8522AN-ND.
IC PREC SAMPLE/HOLD AMP 14-DIP - AD585AQ/+
Order 'ic prec sample/hold amp 14-dip - AD585AQ/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD585AQ/+-ND.
IC BIPOLAR OPAMP QUAD 14-DIP - AD704JN
Order 'ic bipolar opamp quad 14-dip - AD704JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD704JN-ND.
IC BIPOLAR OPAMP QUAD 14-DIP - AD704JNZ
Order 'ic bipolar opamp quad 14-dip - AD704JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD704JNZ-ND.
IC PREC OPAMP QUAD BIFET 14-DIP - AD713JN
Order 'ic prec opamp quad bifet 14-dip - AD713JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD713JN-ND.
IC PREC OPAMP QUAD BIFET 14-DIP - AD713JNZ
Order 'ic prec opamp quad bifet 14-dip - AD713JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD713JNZ-ND.
Send this link via E-Mail
Help With This Screen
