Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 39UF 16V ELECT POLY SMD - APXA160ARA390MF55G - Capacitors

Digi-Key Part Number 565-3083-6-ND
Price Break
5
10
25
100
500
Unit Price
1.50400
1.23900
1.15040
1.06200
.88500
Extended Price
7.52
12.39
28.76
106.20
442.50
Manufacturer Part NumberAPXA160ARA390MF55G
DescriptionCAP 39UF 16V ELECT POLY SMD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAPXA160ARA390MF55G
VendorUnited Chemi-Con (VA)
CategoryCapacitors
Capacitance39µF
ESR (Equivalent Series Resistance)37.0 mOhm
FeaturesPolymer
Lifetime @ Temp.2000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension*
Lead Spacing-
Surface Mount Land Size*
Mounting TypeSurface Mount
Package / Case0.260" L x 0.260" W x 0.205" H (6.60mm x 6.60mm x 5.20mm)
PackagingDigi-Reel®
SeriesNPCAP™PXA
Tolerance±20%
Voltage Rating16V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APXA160ARA390MF55G
APXA160ARA390MF55G
565 3083 6 ND
56530836ND
565-3083-6

APXA160ARA390MF55G Specification Sheet

Image of CAP 39UF 16V ELECT POLY SMD - APXA160ARA390MF55G

CAP 39UF 16V ELECT POLY SMD - APXA160ARA390MF55G (565-3083-6-ND) - Capacitors

Related parts Capacitors :
CAP 39UF 16V ELECT POLY SMD - APXA160ARA390MF55G
 Order 'cap 39uf 16v elect poly smd - APXA160ARA390MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3083-1-ND.
CAP 39UF 16V ELECT POLY SMD - APXA160ARA390MF55G
 Order 'cap 39uf 16v elect poly smd - APXA160ARA390MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3083-2-ND.
CAP 39UF 16V ELECT POLY SMD - APXA160ARA390MF55G
 Order 'cap 39uf 16v elect poly smd - APXA160ARA390MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3083-6-ND.
CAP 39UF 16V ELECT POLY SMD - APXA160ARA390MF60G
 Order 'cap 39uf 16v elect poly smd - APXA160ARA390MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3084-1-ND.
CAP 39UF 16V ELECT POLY SMD - APXA160ARA390MF60G
 Order 'cap 39uf 16v elect poly smd - APXA160ARA390MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3084-2-ND.
CAP 39UF 16V ELECT POLY SMD - APXC160ARA390MF60G
 Order 'cap 39uf 16v elect poly smd - APXC160ARA390MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3128-1-ND.
CAP 39UF 16V ELECT POLY SMD - APXC160ARA390MF60G
 Order 'cap 39uf 16v elect poly smd - APXC160ARA390MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3128-2-ND.
CAP 39UF 16V ELECT POLY SMD - APXH160ARA390MF60G
 Order 'cap 39uf 16v elect poly smd - APXH160ARA390MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3142-1-ND.
CAP 39UF 16V ELECT POLY SMD - APXH160ARA390MF60G
 Order 'cap 39uf 16v elect poly smd - APXH160ARA390MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3142-2-ND.
CAP 39UF 16V ELECT POLY SMD - APXE160ARA390ME61G
 Order 'cap 39uf 16v elect poly smd - APXE160ARA390ME61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3207-1-ND.
CAP 39UF 16V ELECT POLY SMD - APXE160ARA390ME61G
 Order 'cap 39uf 16v elect poly smd - APXE160ARA390ME61G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3207-2-ND.
CAP 39UF 16V ELECT POLY SMD - APXE160ARA390ME61G
 Order 'cap 39uf 16v elect poly smd - APXE160ARA390ME61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3207-6-ND.
CAP 150UF 16V ELECT POLY SMD - APXA160ARA151MJ80G
 Order 'cap 150uf 16v elect poly smd - APXA160ARA151MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3077-1-ND.
CAP 150UF 16V ELECT POLY SMD - APXA160ARA151MJ80G
 Order 'cap 150uf 16v elect poly smd - APXA160ARA151MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3077-2-ND.
CAP 180UF 16V ELECT POLY SMD - APXA160ARA181MHC0G
 Order 'cap 180uf 16v elect poly smd - APXA160ARA181MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3078-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 39UF 16V ELECT POLY SMD - APXA160ARA390MF55G Next: CAP 39UF 16V ELECT POLY SMD - APXA160ARA390MF60G