CAP 180UF 16V ELECT POLY SMD - APXA160ARA181MHC0G
| Digi-Key Part Number | 565-3078-2-ND |
400 2000 5200 10000 25200 |
.92300 .53300 .52300 .51300 .49600 |
Extended Price
369.20 1066.00 2719.60 5130.00 12499.20 |
| Manufacturer Part Number | APXA160ARA181MHC0G | |||
| Description | CAP 180UF 16V ELECT POLY SMD | |||
| Quantity Available | 5600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APXA160ARA181MHC0G |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 180µF |
| ESR (Equivalent Series Resistance) | 16.0 mOhm |
| Features | Polymer |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.327" L x 0.327" W x 0.472" H (8.30mm x 8.30mm x 12.00mm) |
| Packaging | Tape & Reel (TR) |
| Series | NPCAPPXA |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APXA160ARA181MHC0G APXA160ARA181MHC0G 565 3078 2 ND 56530782ND 565-3078-2 |
APXA160ARA181MHC0G Specification Sheet
CAP 180UF 16V ELECT POLY SMD - APXA160ARA181MHC0G (565-3078-2-ND)
Related parts :CAP 180UF 16V ELECT POLY SMD - APXA160ARA181MHC0G
Order 'cap 180uf 16v elect poly smd - APXA160ARA181MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3078-1-ND.
CAP 180UF 16V ELECT POLY SMD - APXA160ARA181MHC0G
Order 'cap 180uf 16v elect poly smd - APXA160ARA181MHC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3078-2-ND.
CAP 180UF 16V ELECT POLY SMD - APXA160ARA181MJ80G
Order 'cap 180uf 16v elect poly smd - APXA160ARA181MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3079-1-ND.
CAP 180UF 16V ELECT POLY SMD - APXA160ARA181MJ80G
Order 'cap 180uf 16v elect poly smd - APXA160ARA181MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3079-2-ND.
CAP 180UF 16V ELECT POLY SMD - APXH160ARA181MJ80G
Order 'cap 180uf 16v elect poly smd - APXH160ARA181MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3145-1-ND.
CAP 180UF 16V ELECT POLY SMD - APXH160ARA181MJ80G
Order 'cap 180uf 16v elect poly smd - APXH160ARA181MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3145-2-ND.
CAP 180UF 16V ELECT POLY SMD - APXE160ARA181MHA0G
Order 'cap 180uf 16v elect poly smd - APXE160ARA181MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3214-1-ND.
CAP 180UF 16V ELECT POLY SMD - APXE160ARA181MHA0G
Order 'cap 180uf 16v elect poly smd - APXE160ARA181MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3214-2-ND.
CAP 180UF 16V ELECT POLY SMD - APXE160ARA181MHA0G
Order 'cap 180uf 16v elect poly smd - APXE160ARA181MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3214-6-ND.
CAP 180UF 16V ELECT POLY RAD - APS-160ELL181MHB5S
Order 'cap 180uf 16v elect poly rad - APS-160ELL181MHB5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3041-ND.
CAP 150UF 16V ELECT POLY SMD - APXA160ARA151MJ80G
Order 'cap 150uf 16v elect poly smd - APXA160ARA151MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3077-1-ND.
CAP 150UF 16V ELECT POLY SMD - APXA160ARA151MJ80G
Order 'cap 150uf 16v elect poly smd - APXA160ARA151MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3077-2-ND.
CAP 220UF 16V ELECT POLY SMD - APXA160ARA221MJC0G
Order 'cap 220uf 16v elect poly smd - APXA160ARA221MJC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3080-1-ND.
CAP 220UF 16V ELECT POLY SMD - APXA160ARA221MJC0G
Order 'cap 220uf 16v elect poly smd - APXA160ARA221MJC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3080-2-ND.
CAP 330UF 16V ELECT POLY SMD - APXA160ARA331MJC0G
Order 'cap 330uf 16v elect poly smd - APXA160ARA331MJC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3081-1-ND.
Send this link via E-Mail
Help With This Screen