Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 56UF 10V ELECT POLY SMD - APXA100ARA560MF60G

Digi-Key Part Number 565-3076-1-ND
Price Break
5
10
25
100
500
Unit Price
2.84800
2.34500
2.17760
2.01000
1.67500
Extended Price
14.24
23.45
54.44
201.00
837.50
Manufacturer Part NumberAPXA100ARA560MF60G
DescriptionCAP 56UF 10V ELECT POLY SMD
Quantity Available 875
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAPXA100ARA560MF60G
VendorUnited Chemi-Con (VA)
CategoryCapacitors
Capacitance56µF
ESR (Equivalent Series Resistance)31.0 mOhm
FeaturesPolymer
Lifetime @ Temp.2000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension*
Lead Spacing-
Surface Mount Land Size*
Mounting TypeSurface Mount
Package / Case0.260" L x 0.260" W x 0.224" H (6.60mm x 6.60mm x 5.70mm)
PackagingCut Tape (CT)
SeriesNPCAP™PXA
Tolerance±20%
Voltage Rating10V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APXA100ARA560MF60G
APXA100ARA560MF60G
565 3076 1 ND
56530761ND
565-3076-1

APXA100ARA560MF60G Specification Sheet

Image of CAP 56UF 10V ELECT POLY SMD - APXA100ARA560MF60G

CAP 56UF 10V ELECT POLY SMD - APXA100ARA560MF60G (565-3076-1-ND)

Related parts :
CAP 56UF 10V ELECT POLY SMD - APXA100ARA560MF60G
 Order 'cap 56uf 10v elect poly smd - APXA100ARA560MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3076-1-ND.
CAP 56UF 10V ELECT POLY SMD - APXA100ARA560MF60G
 Order 'cap 56uf 10v elect poly smd - APXA100ARA560MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3076-2-ND.
CAP 56UF 10V ELECT POLY SMD - APXA100ARA560MF55G
 Order 'cap 56uf 10v elect poly smd - APXA100ARA560MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3075-1-ND.
CAP 56UF 10V ELECT POLY SMD - APXA100ARA560MF55G
 Order 'cap 56uf 10v elect poly smd - APXA100ARA560MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3075-2-ND.
CAP 56UF 10V ELECT POLY SMD - APXC100ARA560ME60G
 Order 'cap 56uf 10v elect poly smd - APXC100ARA560ME60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3125-1-ND.
CAP 56UF 10V ELECT POLY SMD - APXC100ARA560ME60G
 Order 'cap 56uf 10v elect poly smd - APXC100ARA560ME60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3125-2-ND.
CAP 56UF 10V ELECT POLY SMD - APXH100ARA560MF60G
 Order 'cap 56uf 10v elect poly smd - APXH100ARA560MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3143-1-ND.
CAP 56UF 10V ELECT POLY SMD - APXH100ARA560MF60G
 Order 'cap 56uf 10v elect poly smd - APXH100ARA560MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3143-2-ND.
CAP 56UF 10V ELECT POLY SMD - APXE100ARA560ME61G
 Order 'cap 56uf 10v elect poly smd - APXE100ARA560ME61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3198-1-ND.
CAP 56UF 10V ELECT POLY SMD - APXE100ARA560ME61G
 Order 'cap 56uf 10v elect poly smd - APXE100ARA560ME61G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3198-2-ND.
CAP 56UF 10V ELECT POLY SMD - APXE100ARA560ME61G
 Order 'cap 56uf 10v elect poly smd - APXE100ARA560ME61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3198-6-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
 Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3066-1-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
 Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3066-2-ND.
CAP 150UF 10V ELECT POLY SMD - APXA100ARA151MH70G
 Order 'cap 150uf 10v elect poly smd - APXA100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3067-1-ND.
CAP 150UF 10V ELECT POLY SMD - APXA100ARA151MH70G
 Order 'cap 150uf 10v elect poly smd - APXA100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3067-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 56UF 10V ELECT POLY SMD - APXA100ARA560MF55G Next: CAP 56UF 10V ELECT POLY SMD - APXA100ARA560MF60G