Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 560UF 10V ELECT POLY SMD - APXA100ARA561MJC0G - Capacitors

Digi-Key Part Number 565-3074-1-ND
Price Break
5
10
25
100
Unit Price
1.78600
1.47000
1.36520
1.26000
Extended Price
8.93
14.70
34.13
126.00
Manufacturer Part NumberAPXA100ARA561MJC0G
DescriptionCAP 560UF 10V ELECT POLY SMD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAPXA100ARA561MJC0G
VendorUnited Chemi-Con (VA)
CategoryCapacitors
Capacitance560µF
ESR (Equivalent Series Resistance)12.0 mOhm
FeaturesPolymer
Lifetime @ Temp.2000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension*
Lead Spacing-
Surface Mount Land Size*
Mounting TypeSurface Mount
Package / Case0.433" L x 0.406" W x 0.394" H (11.00mm x 10.30mm x 10.00mm)
PackagingCut Tape (CT)
SeriesNPCAP™PXA
Tolerance±20%
Voltage Rating10V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APXA100ARA561MJC0G
APXA100ARA561MJC0G
565 3074 1 ND
56530741ND
565-3074-1

APXA100ARA561MJC0G Specification Sheet

Image of CAP 560UF 10V ELECT POLY SMD - APXA100ARA561MJC0G

CAP 560UF 10V ELECT POLY SMD - APXA100ARA561MJC0G (565-3074-1-ND) - Capacitors

Related parts Capacitors :
CAP 560UF 10V ELECT POLY SMD - APXA100ARA561MJC0G
 Order 'cap 560uf 10v elect poly smd - APXA100ARA561MJC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3074-1-ND.
CAP 560UF 10V ELECT POLY SMD - APXA100ARA561MJC0G
 Order 'cap 560uf 10v elect poly smd - APXA100ARA561MJC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3074-2-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
 Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3066-1-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
 Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3066-2-ND.
CAP 150UF 10V ELECT POLY SMD - APXA100ARA151MH70G
 Order 'cap 150uf 10v elect poly smd - APXA100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3067-1-ND.
CAP 150UF 10V ELECT POLY SMD - APXA100ARA151MH70G
 Order 'cap 150uf 10v elect poly smd - APXA100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3067-2-ND.
CAP 270UF 10V ELECT POLY SMD - APXA100ARA271MHC0G
 Order 'cap 270uf 10v elect poly smd - APXA100ARA271MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3068-1-ND.
CAP 270UF 10V ELECT POLY SMD - APXA100ARA271MHC0G
 Order 'cap 270uf 10v elect poly smd - APXA100ARA271MHC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3068-2-ND.
CAP 270UF 10V ELECT POLY SMD - APXA100ARA271MJ80G
 Order 'cap 270uf 10v elect poly smd - APXA100ARA271MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3069-1-ND.
CAP 270UF 10V ELECT POLY SMD - APXA100ARA271MJ80G
 Order 'cap 270uf 10v elect poly smd - APXA100ARA271MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3069-2-ND.
CAP 330UF 10V ELECT POLY SMD - APXA100ARA331MHC0G
 Order 'cap 330uf 10v elect poly smd - APXA100ARA331MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3070-1-ND.
CAP 330UF 10V ELECT POLY SMD - APXA100ARA331MHC0G
 Order 'cap 330uf 10v elect poly smd - APXA100ARA331MHC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3070-2-ND.
CAP 330UF 10V ELECT POLY SMD - APXA100ARA331MJ80G
 Order 'cap 330uf 10v elect poly smd - APXA100ARA331MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3071-1-ND.
CAP 330UF 10V ELECT POLY SMD - APXA100ARA331MJ80G
 Order 'cap 330uf 10v elect poly smd - APXA100ARA331MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3071-2-ND.
CAP 470UF 10V ELECT POLY SMD - APXA100ARA471MJC0G
 Order 'cap 470uf 10v elect poly smd - APXA100ARA471MJC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3072-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 560UF 10V ELECT FC RADIAL - EEU-FC1A561 Next: CAP 560UF 10V ELECT POLY SMD - APXA100ARA561MJC0G