IC OP AMP DUAL R-R I/O 8-SOIC - TS1852AID - Integrated Circuits (ICs)
| Digi-Key Part Number | TS1852AID-ND |
2000 |
1.02600 |
Extended Price
2052.00 |
| Manufacturer Part Number | TS1852AID | |||
| Description | IC OP AMP DUAL R-R I/O 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS1852AID |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC |
| Slew Rate | 0.25 V/µs |
| Gain Bandwidth Product | 630kHz |
| Current - Supply | 162µA |
| Current - Output/Channel | 48mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 6 V |
| Output Type | Rail-to-Rail |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS1852AID TS1852AID |
TS1852AID Specification Sheet
IC OP AMP DUAL R-R I/O 8-SOIC - TS1852AID (TS1852AID-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OP AMP DUAL R-R I/O 8-SOIC - TS1852AID
Order 'ic op amp dual r-r i/o 8-soic - TS1852AID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS1852AID-ND.
IC OP AMP DUAL R-R I/O 8-SOIC - TS1872AID
Order 'ic op amp dual r-r i/o 8-soic - TS1872AID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS1872AID-ND.
IC OP AMP DUAL R-R LV LP 8-SOIC - TLV2262AID
Order 'ic op amp dual r-r lv lp 8-soic - TLV2262AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7443-5-ND.
IC OP AMP DUAL R-R LV LP 8-SOIC - TLV2262AQD
Order 'ic op amp dual r-r lv lp 8-soic - TLV2262AQD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7445-5-ND.
IC OP AMP DUAL R-R LV LP 8-SOIC - TLV2262ID
Order 'ic op amp dual r-r lv lp 8-soic - TLV2262ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7446-5-ND.
IC OP AMP DUAL R-R LV LP 8-SOIC - TLV2262QD
Order 'ic op amp dual r-r lv lp 8-soic - TLV2262QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7449-5-ND.
IC OP AMP DUAL LOW V R-R 8-SOIC - LMV358M/NOPB
Order 'ic op amp dual low v r-r 8-soic - LMV358M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV358M-ND.
IC OP AMP DUAL LOW V R-R 8-SOIC - LMV358MX
Order 'ic op amp dual low v r-r 8-soic - LMV358MX' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV358MXCT-ND.
IC OP AMP DUAL LOW V R-R 8-SOIC - LMV358MX
Order 'ic op amp dual low v r-r 8-soic - LMV358MX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV358MXTR-ND.
IC OP AMP DUAL R-R IN/OUT 8-SOIC - LT1804CS8#TR
Order 'ic op amp dual r-r in/out 8-soic - LT1804CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1804CS8#TR-ND.
IC OP AMP DUAL R-R IN/OUT 8-SOIC - LT1804IS8
Order 'ic op amp dual r-r in/out 8-soic - LT1804IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1804IS8-ND.
IC OP AMP DUAL R-R IN/OUT 8-SOIC - LT1804IS8#PBF
Order 'ic op amp dual r-r in/out 8-soic - LT1804IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1804IS8#PBF-ND.
IC OP AMP DUAL R-R IN/OUT 8-SOIC - LT1804IS8#TR
Order 'ic op amp dual r-r in/out 8-soic - LT1804IS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1804IS8#TR-ND.
IC OP AMP DUAL R-R IN/OUT 8-SOIC - LT1804IS8#TRPBF
Order 'ic op amp dual r-r in/out 8-soic - LT1804IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1804IS8#TRPBF-ND.
IC OP AMP DUAL R-R OUT LV 8-SOIC - LMV822DE4
Order 'ic op amp dual r-r out lv 8-soic - LMV822DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV822DE4-ND.
Send this link via E-Mail
Help With This Screen