IC OP AMP JFET SGL LNOISE 8-SOIC - TL071ACDT
| Digi-Key Part Number | TL071ACDT-ND |
2500 |
.46550 |
Extended Price
1163.75 |
| Manufacturer Part Number | TL071ACDT | |||
| Description | IC OP AMP JFET SGL LNOISE 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL071ACDT |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | J-FET |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC |
| Slew Rate | 16 V/µs |
| Gain Bandwidth Product | 4MHz |
| Current - Supply | 1.4mA |
| Current - Output/Channel | 40mA |
| Voltage - Supply, Single/Dual (±) | 6 V ~ 36 V, ±3 V ~ 18 V |
| Output Type | - |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL071ACDT TL071ACDT |
TL071ACDT Specification Sheet
IC OP AMP JFET SGL LNOISE 8-SOIC - TL071ACDT (TL071ACDT-ND)
Related parts:IC OP AMP JFET SGL LNOISE 8-SOIC - TL071ACDT
Order 'ic op amp jfet sgl lnoise 8-soic - TL071ACDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TL071ACDT-ND.
IC OP AMP JFET SGL LNOISE 8-SOIC - TL071ACD
Order 'ic op amp jfet sgl lnoise 8-soic - TL071ACD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TL071ACD-ND.
IC OP AMP JFET SGL LNOISE 14-DIP - TL071ACN
Order 'ic op amp jfet sgl lnoise 14-dip - TL071ACN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TL071ACN-ND.
IC OP AMP JFET SGL LNOISE 14SOIC - TL071CD
Order 'ic op amp jfet sgl lnoise 14soic - TL071CD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TL071CDST-ND.
IC OP AMP JFET SGL LNOISE 14SOIC - TL071ID
Order 'ic op amp jfet sgl lnoise 14soic - TL071ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TL071IDST-ND.
IC OP AMP JFET SGL LNOISE 14-DIP - TL071IN
Order 'ic op amp jfet sgl lnoise 14-dip - TL071IN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TL071IN-ND.
IC OP AMP JFET DUAL LNOISE 8-DIP - TL072ACN
Order 'ic op amp jfet dual lnoise 8-dip - TL072ACN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7658-5-ND.
IC OP AMP JFET DUAL LNOISE 8-DIP - TL072IN
Order 'ic op amp jfet dual lnoise 8-dip - TL072IN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7659-5-ND.
IC OP AMP JFET SINGLE GP 8-SOIC - TL081ACD
Order 'ic op amp jfet single gp 8-soic - TL081ACD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TL081ACDST-ND.
IC OP AMP JFET SINGLE GP 8-SOIC - TL081CD
Order 'ic op amp jfet single gp 8-soic - TL081CD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TL081CDST-ND.
IC OP AMP JFET SINGLE GP 8-SOIC - TL081ID
Order 'ic op amp jfet single gp 8-soic - TL081ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TL081IDST-ND.
IC OP AMP JFET DUAL GP 8-SOIC - TL082ACD
Order 'ic op amp jfet dual gp 8-soic - TL082ACD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TL082ACDST-ND.
IC OP AMP JFET DUAL GP 8-SOIC - TL082CD
Order 'ic op amp jfet dual gp 8-soic - TL082CD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TL082CDST-ND.
IC OP AMP JFET DUAL GP 8-SOIC - TL082ID
Order 'ic op amp jfet dual gp 8-soic - TL082ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TL082IDST-ND.
IC OP AMP JFET INPUT HS 8-SOIC - LF411CD
Order 'ic op amp jfet input hs 8-soic - LF411CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12846-5-ND.
Send this link via E-Mail
Help With This Screen