IC OPAMP SGL SPLY DUAL 8MSOP - TC1029EUATR - Integrated Circuits (ICs)
Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 12µA 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V TC1029EUATR
| Digi-Key Part Number | TC1029EUATR-ND |
2500 |
1.35000 |
Extended Price
3375.00 |
| Manufacturer Part Number | TC1029EUATR | |||
| Description | IC OPAMP SGL SPLY DUAL 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC1029EUATR |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 0.035 V/µs |
| Gain Bandwidth Product | 90kHz |
| Current - Supply | 12µA |
| Current - Output / Channel | 4mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 50pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 100µV |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC1029EUATR TC1029EUATR |
TC1029EUATR Specification Sheet
IC OPAMP SGL SPLY DUAL 8MSOP - TC1029EUATR (TC1029EUATR-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 12µA 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V TC1029EUATRIC OPAMP SGL SPLY DUAL 8MSOP - TC1029EUATR
Order 'ic opamp sgl sply dual 8msop - TC1029EUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1029EUATR-ND.
IC OPAMP SGL SPLY DUAL 8MSOP - TC1029EUA
Order 'ic opamp sgl sply dual 8msop - TC1029EUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1029EUA-ND.
IC OPAMP SGL SPLY DUAL 8SOIC - TC1029EOA
Order 'ic opamp sgl sply dual 8soic - TC1029EOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1029EOA-ND.
IC OPAMP SGL SPLY DUAL 8DIP - TC1029EPA
Order 'ic opamp sgl sply dual 8dip - TC1029EPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1029EPA-ND.
IC OPAMP SGL SPLY DUAL 8SOIC - TC1029EOATR
Order 'ic opamp sgl sply dual 8soic - TC1029EOATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1029EOATR-ND.
IC OPAMP SGL SPLY QUAD 16QSOP - TC1030EQR
Order 'ic opamp sgl sply quad 16qsop - TC1030EQR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1030EQR-ND.
IC OPAMP SGL SPLY QUAD 16QSOP - TC1030EQRTR
Order 'ic opamp sgl sply quad 16qsop - TC1030EQRTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1030EQRTR-ND.
IC COMP PUSHPULL 1.6V DUAL 8MSOP - MCP6542-I/MS
Order 'ic comp pushpull 1.6v dual 8msop - MCP6542-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6542-I/MS-ND.
IC COMP PUSHPULL 1.6V DUAL 8MSOP - MCP6542T-I/MS
Order 'ic comp pushpull 1.6v dual 8msop - MCP6542T-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6542T-I/MS-ND.
IC OPAMP 1UA 1.4V DUAL R-R 8MSOP - MCP6042T-I/MS
Order 'ic opamp 1ua 1.4v dual r-r 8msop - MCP6042T-I/MS' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP6042T-I/MSCT-ND.
IC OPAMP 1UA 1.4V DUAL R-R 8MSOP - MCP6042T-I/MS
Order 'ic opamp 1ua 1.4v dual r-r 8msop - MCP6042T-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6042T-I/MSTR-ND.
IC VREF SGL SPLY COMP SD 8MSOP - TC1031CEUATR
Order 'ic vref sgl sply comp sd 8msop - TC1031CEUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1031CEUATR-ND.
IC OPAMP 1UA 1.4V DUAL R-R 8MSOP - MCP6042T-I/MS
Order 'ic opamp 1ua 1.4v dual r-r 8msop - MCP6042T-I/MS' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP6042T-I/MSDKR-ND.
IC OPAMP SGL 1.8V 1MHZ SOT23-5 - MCP6001RT-E/OT
Order 'ic opamp sgl 1.8v 1mhz sot23-5 - MCP6001RT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6001RT-E/OTTR-ND.
IC OPAMP SGL 1.8V R-R I/O SOT235 - MCP6001RT-I/OT
Order 'ic opamp sgl 1.8v r-r i/o sot235 - MCP6001RT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP6001RT-I/OTCT-ND.
Options for Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 12µA 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V TC1029EUATR
Send this link via E-Mail
Help With This Screen
