CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
| Digi-Key Part Number | 565-3066-1-ND |
5 10 25 100 500 |
1.10600 .91000 .84520 .78000 .65000 |
Extended Price
5.53 9.10 21.13 78.00 325.00 |
| Manufacturer Part Number | APXA100ARA121MH70G | |||
| Description | CAP 120UF 10V ELECT POLY SMD | |||
| Quantity Available | 380 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APXA100ARA121MH70G |
| Vendor | United Chemi-Con (VA) |
| Category | Capacitors |
| Capacitance | 120µF |
| ESR (Equivalent Series Resistance) | 27.0 mOhm |
| Features | Polymer |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.327" L x 0.327" W x 0.264" H (8.30mm x 8.30mm x 6.70mm) |
| Packaging | Cut Tape (CT) |
| Series | NPCAPPXA |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APXA100ARA121MH70G APXA100ARA121MH70G 565 3066 1 ND 56530661ND 565-3066-1 |
APXA100ARA121MH70G Specification Sheet
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G (565-3066-1-ND)
Related parts:CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3066-1-ND.
CAP 120UF 10V ELECT POLY SMD - APXA100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXA100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3066-2-ND.
CAP 120UF 10V ELECT POLY SMD - APXH100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXH100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3139-1-ND.
CAP 120UF 10V ELECT POLY SMD - APXH100ARA121MH70G
Order 'cap 120uf 10v elect poly smd - APXH100ARA121MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3139-2-ND.
CAP 120UF 10V ELECT POLY SMD - APXE100ARA121MF61G
Order 'cap 120uf 10v elect poly smd - APXE100ARA121MF61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3200-1-ND.
CAP 120UF 10V ELECT POLY SMD - APXE100ARA121MF61G
Order 'cap 120uf 10v elect poly smd - APXE100ARA121MF61G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3200-2-ND.
CAP 120UF 10V ELECT POLY SMD - APXE100ARA121MF61G
Order 'cap 120uf 10v elect poly smd - APXE100ARA121MF61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3200-6-ND.
CAP 150UF 10V ELECT POLY SMD - APXA100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXA100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3067-1-ND.
CAP 150UF 10V ELECT POLY SMD - APXA100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXA100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3067-2-ND.
CAP 270UF 10V ELECT POLY SMD - APXA100ARA271MHC0G
Order 'cap 270uf 10v elect poly smd - APXA100ARA271MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3068-1-ND.
CAP 270UF 10V ELECT POLY SMD - APXA100ARA271MHC0G
Order 'cap 270uf 10v elect poly smd - APXA100ARA271MHC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3068-2-ND.
CAP 270UF 10V ELECT POLY SMD - APXA100ARA271MJ80G
Order 'cap 270uf 10v elect poly smd - APXA100ARA271MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3069-1-ND.
CAP 270UF 10V ELECT POLY SMD - APXA100ARA271MJ80G
Order 'cap 270uf 10v elect poly smd - APXA100ARA271MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3069-2-ND.
CAP 330UF 10V ELECT POLY SMD - APXA100ARA331MHC0G
Order 'cap 330uf 10v elect poly smd - APXA100ARA331MHC0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3070-1-ND.
CAP 330UF 10V ELECT POLY SMD - APXA100ARA331MHC0G
Order 'cap 330uf 10v elect poly smd - APXA100ARA331MHC0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3070-2-ND.
Send this link via E-Mail
Help With This Screen