CAP 150UF 10V ELECT POLY RAD - APSA100ELL151MFA5G - Capacitors
| Digi-Key Part Number | 565-3048-ND |
1 10 100 500 1000 5000 10000 |
1.04000 .77800 .57110 .41310 .32805 .31104 .30375 |
Extended Price
1.04 7.78 57.11 206.55 328.05 1555.20 3037.50 |
| Manufacturer Part Number | APSA100ELL151MFA5G | |||
| Description | CAP 150UF 10V ELECT POLY RAD | |||
| Quantity Available | 5076 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APSA100ELL151MFA5G |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 150µF |
| ESR (Equivalent Series Resistance) | 25.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.098" (2.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | NPCAPPSA |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APSA100ELL151MFA5G APSA100ELL151MFA5G 565 3048 ND 5653048ND 565-3048 |
APSA100ELL151MFA5G Specification Sheet
CAP 150UF 10V ELECT POLY RAD - APSA100ELL151MFA5G (565-3048-ND) - Capacitors
Related parts Capacitors :CAP 150UF 10V ELECT POLY RAD - APSA100ELL151MFA5G
Order 'cap 150uf 10v elect poly rad - APSA100ELL151MFA5G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3048-ND.
CAP 270UF 10V ELECT POLY RAD - APS-100ELL271MHB5S
Order 'cap 270uf 10v elect poly rad - APS-100ELL271MHB5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3039-ND.
CAP 470UF 10V ELECT POLY RAD - APS-100ELL471MJC5S
Order 'cap 470uf 10v elect poly rad - APS-100ELL471MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3040-ND.
CAP 100UF 10V ELECT POLY RAD - APSA100ELL101MFA5G
Order 'cap 100uf 10v elect poly rad - APSA100ELL101MFA5G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3047-ND.
CAP 270UF 10V ELECT POLY RAD - APSA100ELL271MHB5S
Order 'cap 270uf 10v elect poly rad - APSA100ELL271MHB5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3049-ND.
CAP 470UF 10V ELECT POLY RAD - APSA100ELL471MJB5S
Order 'cap 470uf 10v elect poly rad - APSA100ELL471MJB5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3050-ND.
CAP 47UF 10V ELECT POLY RAD - APSA100ELL470MFA5G
Order 'cap 47uf 10v elect poly rad - APSA100ELL470MFA5G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3051-ND.
CAP 68UF 10V ELECT POLY RAD - APSA100ELL680MFA5G
Order 'cap 68uf 10v elect poly rad - APSA100ELL680MFA5G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3052-ND.
CAP 150UF 10V ELECT POLY SMD - APXA100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXA100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3067-1-ND.
CAP 150UF 10V ELECT POLY SMD - APXA100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXA100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3067-2-ND.
CAP 150UF 10V ELECT POLY SMD - APXC100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXC100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3124-1-ND.
CAP 150UF 10V ELECT POLY SMD - APXC100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXC100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3124-2-ND.
CAP 150UF 10V ELECT POLY SMD - APXH100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXH100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3140-1-ND.
CAP 150UF 10V ELECT POLY SMD - APXH100ARA151MH70G
Order 'cap 150uf 10v elect poly smd - APXH100ARA151MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3140-2-ND.
CAP 150UF 10V ELECT POLY SMD - APXE100ARA151MF80G
Order 'cap 150uf 10v elect poly smd - APXE100ARA151MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3201-1-ND.
Send this link via E-Mail
Help With This Screen