IC AMP VIDEO BUFF WDBND 8-SOIC - OPA692ID - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA692ID-ND |
1 25 100 250 500 1000 5000 |
2.45000 1.96200 1.52600 1.44972 1.41700 1.38975 1.32980 |
Extended Price
2.45 49.05 152.60 362.43 708.50 1389.75 6649.00 |
| Manufacturer Part Number | OPA692ID | |||
| Description | IC AMP VIDEO BUFF WDBND 8-SOIC | |||
| Quantity Available | 594 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA692ID |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose |
| -3db Bandwidth | - |
| Slew Rate | 2000 V/µs |
| Number of Circuits | 1 - Single |
| Current - Supply | 5.1mA |
| Current - Output/Channel | 190mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA692ID OPA692ID |
OPA692ID Specification Sheet
IC AMP VIDEO BUFF WDBND 8-SOIC - OPA692ID (OPA692ID-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP VIDEO BUFF WDBND 8-SOIC - OPA692ID
Order 'ic amp video buff wdbnd 8-soic - OPA692ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA692ID-ND.
IC AMP VIDEO DIFFRNC ADJ 8-SOIC - LT1187CS8
Order 'ic amp video diffrnc adj 8-soic - LT1187CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1187CS8-ND.
IC AMP VIDEO DIFFRNC ADJ 8-SOIC - LT1187CS8#PBF
Order 'ic amp video diffrnc adj 8-soic - LT1187CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1187CS8#PBF-ND.
IC AMP VIDEO DIFFRNC ADJ 8-SOIC - LT1187CS8#TRPBF
Order 'ic amp video diffrnc adj 8-soic - LT1187CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1187CS8#TRPBF-ND.
IC AMP VIDEO DIFFRNC ADJ 8-SOIC - LT1189CS8
Order 'ic amp video diffrnc adj 8-soic - LT1189CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1189CS8-ND.
IC AMP VIDEO DIFFRNC ADJ 8-SOIC - LT1189CS8#PBF
Order 'ic amp video diffrnc adj 8-soic - LT1189CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1189CS8#PBF-ND.
IC AMP VIDEO DIFFRNC ADJ 8-SOIC - LT1189CS8#TRPBF
Order 'ic amp video diffrnc adj 8-soic - LT1189CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1189CS8#TRPBF-ND.
IC AMP VIDEO DIF ADJ 8-SOIC - LT1193CS8
Order 'ic amp video dif adj 8-soic - LT1193CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1193CS8-ND.
IC AMP VIDEO DIF ADJ 8-SOIC - LT1193CS8#PBF
Order 'ic amp video dif adj 8-soic - LT1193CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1193CS8#PBF-ND.
IC AMP VIDEO DIFF ADJ 8-SOIC - LT1193IS8#TR
Order 'ic amp video diff adj 8-soic - LT1193IS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1193IS8#TR-ND.
IC AMP VIDEO DIF ADJ 8-SOIC - LT1193CS8#TRPBF
Order 'ic amp video dif adj 8-soic - LT1193CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1193CS8#TRPBF-ND.
IC AMP VIDEO SGL 300MHZ 8-SOIC - TSH341ID
Order 'ic amp video sgl 300mhz 8-soic - TSH341ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TSH341ID-ND.
IC AMP VIDEO/MUX 2CHAN 8-SOIC - MAX4258ESA
Order 'ic amp video/mux 2chan 8-soic - MAX4258ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4258ESA-ND.
IC VIDEO BUFF AMP WDBND 8-SOIC - OPA693ID
Order 'ic video buff amp wdbnd 8-soic - OPA693ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16638-5-ND.
IC OP AMP DUAL VFB WDBND 8-SOIC - OPA2690ID
Order 'ic op amp dual vfb wdbnd 8-soic - OPA2690ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13465-5-ND.
Send this link via E-Mail
Help With This Screen