Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 7mA 9 V ~ 36 V, ±4.5 V ~ 18 V OPA637BM
IC OPAMP GP 80MHZ SGL HS TO-99-8 - OPA637BM - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA637BM-ND |
20 |
43.98750 |
Extended Price
879.75 |
| Manufacturer Part Number | OPA637BM | |||
| Description | IC OPAMP GP 80MHZ SGL HS TO-99-8 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA637BM |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | TO-99-8, Metal Can |
| Slew Rate | 135 V/µs |
| Gain Bandwidth Product | 80MHz |
| Current - Supply | 7mA |
| Current - Output / Channel | 45mA |
| Voltage - Supply, Single/Dual (±) | 9 V ~ 36 V, ±4.5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | -25°C ~ 85°C |
| Voltage - Input Offset | 40µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA637BM OPA637BM |
IC OPAMP GP 80MHZ SGL HS TO-99-8 - OPA637BM (OPA637BM-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 7mA 9 V ~ 36 V, ±4.5 V ~ 18 V OPA637BMTexas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 7mA 9 V ~ 36 V, ±4.5 V ~ 18 V OPA637BM
Order 'ic opamp gp 80mhz sgl hs to-99-8 - OPA637BM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA637BM-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 7mA 9 V ~ 36 V, ±4.5 V ~ 18 V OPA637BP
Order 'ic opamp gp 80mhz sgl hs to-99-8 - OPA637BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA637BP-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 7mA 9 V ~ 36 V, ±4.5 V ~ 18 V OPA637AU
Order 'ic opamp gp 80mhz sgl hs 8soic - OPA637AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA637AU-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 900µA ±5 V ~ 18 V OPA128JM
Order 'ic opamp gp 1mhz sgl ln to-99-8 - OPA128JM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA128JM-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 900µA ±5 V ~ 18 V OPA128LM
Order 'ic opamp gp 1mhz sgl ln to-99-8 - OPA128LM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA128LM-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 900µA ±5 V ~ 18 V OPA128SM
Order 'ic opamp gp 1mhz sgl ln to-99-8 - OPA128SM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA128SM-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 4mA 5 V ~ 36 V, ±2.5 V ~ 18 V OPA132PA
Order 'ic opamp gp 8mhz sgl hs 8dip - OPA132PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA132PA-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3mA 10 V ~ 36 V, ±5 V ~ 18 V OPA602AP
Order 'ic opamp gp 6.5mhz sgl hs 8dip - OPA602AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA602AP-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3mA 10 V ~ 36 V, ±5 V ~ 18 V OPA602AU/2K5
Order 'ic opamp gp 6.5mhz sgl hs 8soic - OPA602AU/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA602AU/2K5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3mA 10 V ~ 36 V, ±5 V ~ 18 V OPA602BP
Order 'ic opamp gp 6.5mhz sgl hs 8dip - OPA602BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA602BP-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 7mA 9 V ~ 36 V, ±4.5 V ~ 18 V OPA627AU
Order 'ic opamp gp 16mhz sgl hs 8soic - OPA627AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA627AU-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.7mA 7 V ~ 36 V, ±3.5 V ~ 18 V UA741CP
Order 'ic opamp gp 1mhz sgl lp 8dip - UA741CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11107-5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube - ±3 V ~ 18 V OP07CP
Order 'ic opamp gp 600khz sgl 8dip - OP07CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12853-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 5.5mA 20 V ~ 80 V, ±10 V ~ 40 V OPA452FAKTWT
Order 'ic opamp gp 1.8mhz sgl d2pak-7 - OPA452FAKTWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15965-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 4.3mA 4 V ~ 12 V, ±2 V ~ 6 V OPA727AIDGKT
Order 'ic opamp gp 20mhz sgl prec 8msop - OPA727AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17415-1-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 7mA 9 V ~ 36 V, ±4.5 V ~ 18 V OPA637BM
Send this link via E-Mail
Help With This Screen
