IC OPAMP GP 3MHZ SGL HV 8SOIC - OPA551UA - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA551UA-ND |
1 25 100 250 500 1000 5000 |
4.39000 3.51000 2.73000 2.59352 2.53500 2.48625 2.43750 |
Extended Price
4.39 87.75 273.00 648.38 1267.50 2486.25 12187.50 |
| Manufacturer Part Number | OPA551UA | |||
| Description | IC OPAMP GP 3MHZ SGL HV 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA551UA |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 15 V/µs |
| Gain Bandwidth Product | 3MHz |
| Current - Supply | 7mA |
| Current - Output / Channel | 200mA |
| Voltage - Supply, Single/Dual (±) | 8 V ~ 60 V, ±4 V ~ 30 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 20pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA551UA OPA551UA |
OPA551UA Specification Sheet
IC OPAMP GP 3MHZ SGL HV 8SOIC - OPA551UA (OPA551UA-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP GP 3MHZ SGL HV 8SOIC - OPA551UA
Order 'ic opamp gp 3mhz sgl hv 8soic - OPA551UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA551UA-ND.
IC OPAMP GP 16MHZ SGL HS 8SOIC - OPA627AU
Order 'ic opamp gp 16mhz sgl hs 8soic - OPA627AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA627AU-ND.
IC OPAMP GP 8MHZ DUAL AUD 8SOIC - OPA2132U
Order 'ic opamp gp 8mhz dual aud 8soic - OPA2132U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2132U-ND.
IC OPAMP GP 8MHZ DUAL LN 8SOIC - OPA2227UA
Order 'ic opamp gp 8mhz dual ln 8soic - OPA2227UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2227UA-ND.
IC OPAMP GP R-R 5.5MHZ 8SOIC - OPA2340UA
Order 'ic opamp gp r-r 5.5mhz 8soic - OPA2340UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2340UA-ND.
IC OPAMP GP R-R 3MHZ DUAL 8SOIC - TLV2372IDR
Order 'ic opamp gp r-r 3mhz dual 8soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374IDR
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11967-2-ND.
IC OPAMP INSTR 800KHZ SGL 8SOIC - INA118U
Order 'ic opamp instr 800khz sgl 8soic - INA118U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA118U-ND.
IC OPAMP INSTR 120KHZ SGL 8SOIC - INA122U
Order 'ic opamp instr 120khz sgl 8soic - INA122U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA122U-ND.
IC OPAMP INSTR 1.3MHZ SGL 8SOIC - INA128U/2K5
Order 'ic opamp instr 1.3mhz sgl 8soic - INA128U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128U/2K5-ND.
IC OPAMP GP 1MHZ DUAL 8SOIC - OPA2277U
Order 'ic opamp gp 1mhz dual 8soic - OPA2277U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2277U-ND.
IC OPAMP GP R-R 38MHZ DUAL 8SOIC - OPA2350UA
Order 'ic opamp gp r-r 38mhz dual 8soic - OPA2350UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2350UA-ND.
IC OPAMP INSTR 800KHZ SGL 14SOIC - INA163UA
Order 'ic opamp instr 800khz sgl 14soic - INA163UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA163UA-ND.
IC OPAMP INSTR 800KHZ SGL 14SOIC - INA163UA/2K5
Order 'ic opamp instr 800khz sgl 14soic - INA163UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA163UATR-ND.
IC OPAMP ISO 50KHZ SGL 16DIP - ISO122JP
Order 'ic opamp iso 50khz sgl 16dip - ISO122JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO122JP-ND.
Send this link via E-Mail
Help With This Screen
