IC OPAMP PWR 1.6MHZ SGL TO-3-8 - OPA541AM - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA541AM-ND |
1 25 100 250 500 1000 |
122.66000 114.47800 106.30100 104.25676 102.21250 100.98595 |
Extended Price
122.66 2861.95 10630.10 26064.19 51106.25 100985.95 |
| Manufacturer Part Number | OPA541AM | |||
| Description | IC OPAMP PWR 1.6MHZ SGL TO-3-8 | |||
| Quantity Available | 170 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA541AM |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Power |
| Number of Circuits | 1 |
| Package / Case | TO-3-8 |
| Slew Rate | 10 V/µs |
| Gain Bandwidth Product | 1.6MHz |
| Current - Supply | 20mA |
| Current - Output / Channel | 10A |
| Voltage - Supply, Single/Dual (±) | 20 V ~ 70 V, ±10 V ~ 35 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 4pA |
| Operating Temperature | -25°C ~ 85°C |
| Voltage - Input Offset | 2000µV |
| Drawing Number | 296; 4202491; LMF; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
OPA541AM OPA541AM |
OPA541AM Specification Sheet
IC OPAMP PWR 1.6MHZ SGL TO-3-8 - OPA541AM (OPA541AM-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP PWR 1.6MHZ SGL TO-3-8 - OPA541AM
Order 'ic opamp pwr 1.6mhz sgl to-3-8 - OPA541AM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA541AM-ND.
IC OPAMP PWR 1.6MHZ SGL TO220-11 - OPA541AP
Order 'ic opamp pwr 1.6mhz sgl to220-11 - OPA541AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA541AP-ND.
IC OPAMP PWR 1.4MHZ SGL TO220-5 - OPA544T
Order 'ic opamp pwr 1.4mhz sgl to220-5 - OPA544T' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA544T-ND.
IC OPAMP GP 16MHZ SGL HS 8SOIC - OPA627AU
Order 'ic opamp gp 16mhz sgl hs 8soic - OPA627AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA627AU-ND.
IC OPAMP INSTR 800KHZ SGL 8SOIC - INA118U
Order 'ic opamp instr 800khz sgl 8soic - INA118U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA118U-ND.
IC OPAMP INSTR 120KHZ SGL 8SOIC - INA122U
Order 'ic opamp instr 120khz sgl 8soic - INA122U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA122U-ND.
IC OPAMP INSTR 1.3MHZ SGL 8SOIC - INA128U/2K5
Order 'ic opamp instr 1.3mhz sgl 8soic - INA128U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128U/2K5-ND.
IC OPAMP INSTR 800KHZ SGL 14SOIC - INA163UA
Order 'ic opamp instr 800khz sgl 14soic - INA163UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA163UA-ND.
IC OPAMP INSTR 800KHZ SGL 14SOIC - INA163UA/2K5
Order 'ic opamp instr 800khz sgl 14soic - INA163UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA163UATR-ND.
IC OPAMP ISO 50KHZ SGL 16DIP - ISO122JP
Order 'ic opamp iso 50khz sgl 16dip - ISO122JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO122JP-ND.
IC OPAMP ISO 50KHZ SGL 28SOIC - ISO124U
Order 'ic opamp iso 50khz sgl 28soic - ISO124U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO124U-ND.
IC OPAMP GP 3MHZ SGL HV 8SOIC - OPA551UA
Order 'ic opamp gp 3mhz sgl hv 8soic - OPA551UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA551UA-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822ARZ
Order 'ic opamp fet r-r lp 8-soic - AD822ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARZ-ND.
IC OPAMP PREC JFET LN 8-SOIC - AD8620BR
Order 'ic opamp prec jfet ln 8-soic - AD8620BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8620BR-ND.
IC OPAMP GP R-R 3MHZ DUAL 8SOIC - TLV2372IDR
Order 'ic opamp gp r-r 3mhz dual 8soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
Send this link via E-Mail
Help With This Screen
