IC OPAMP GP R-R 3MHZ QUAD 14SOIC - OPA4704UA - Integrated Circuits (ICs)
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 160µA 4 V ~ 12 V, ±2 V ~ 6 V OPA4704UA
| Digi-Key Part Number | OPA4704UA-ND |
1 25 100 250 500 1000 |
8.90000 7.12000 6.00750 5.78500 5.65150 5.56250 |
Extended Price
8.90 178.00 600.75 1446.25 2825.75 5562.50 |
| Manufacturer Part Number | OPA4704UA | |||
| Description | IC OPAMP GP R-R 3MHZ QUAD 14SOIC | |||
| Quantity Available | 90 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA4704UA |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Slew Rate | 3 V/µs |
| Gain Bandwidth Product | 3MHz |
| Current - Supply | 160µA |
| Current - Output / Channel | 10mA |
| Voltage - Supply, Single/Dual (±) | 4 V ~ 12 V, ±2 V ~ 6 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 160µV |
| Drawing Number | 296; 4040047-4; D; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA4704UA OPA4704UA |
OPA4704UA Specification Sheet
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - OPA4704UA (OPA4704UA-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 160µA 4 V ~ 12 V, ±2 V ~ 6 V OPA4704UAIC OPAMP GP R-R 3MHZ QUAD 14SOIC - OPA4704UA
Order 'ic opamp gp r-r 3mhz quad 14soic - OPA4704UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4704UA-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374IDR
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11967-1-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374IDR
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11967-2-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374IDR
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11967-6-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV274IDR
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV274IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11981-1-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV274IDR
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV274IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11981-2-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV274IDR
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV274IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11981-6-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV274QDRQ1
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV274QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18300-1-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV274QDRQ1
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV274QDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18300-2-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374MDREP
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374MDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19520-1-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374MDREP
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374MDREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19520-2-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - OPA4345UAG4
Order 'ic opamp gp r-r 3mhz quad 14soic - OPA4345UAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4345UAG4-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374MDREP
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374MDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19520-6-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374ID
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2374ID-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374IDG4
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2374IDG4-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 160µA 4 V ~ 12 V, ±2 V ~ 6 V OPA4704UA
Send this link via E-Mail
Help With This Screen
