IC OPAMP GP R-R 1MHZ 14TSSOP - OPA4344EA/250 - Integrated Circuits (ICs)
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 150µA 2.5 V ~ 5.5 V OPA4344EA/250
| Digi-Key Part Number | OPA4344EADKR-ND |
1 25 100 |
5.14000 4.11200 3.46950 |
Extended Price
5.14 102.80 346.95 |
| Manufacturer Part Number | OPA4344EA/250 | |||
| Description | IC OPAMP GP R-R 1MHZ 14TSSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA4344EA/250 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-TSSOP |
| Slew Rate | 0.8 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 150µA |
| Current - Output / Channel | 15mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 0.2pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 200µV |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA4344EA 250 OPA4344EA250 OPA4344EADKR ND OPA4344EADKRND OPA4344EADKR |
OPA4344EA/250 Specification Sheet
IC OPAMP GP R-R 1MHZ 14TSSOP - OPA4344EA/250 (OPA4344EADKR-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 150µA 2.5 V ~ 5.5 V OPA4344EA/250IC OPAMP GP R-R 1MHZ 14TSSOP - OPA4344EA/250
Order 'ic opamp gp r-r 1mhz 14tssop - OPA4344EA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA4344EACT-ND.
IC OPAMP GP R-R 1MHZ 14TSSOP - OPA4344EA/250
Order 'ic opamp gp r-r 1mhz 14tssop - OPA4344EA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA4344EADKR-ND.
IC OPAMP GP R-R 1MHZ 14TSSOP - OPA4703EA/250
Order 'ic opamp gp r-r 1mhz 14tssop - OPA4703EA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17093-1-ND.
IC OPAMP GP R-R 1MHZ 14TSSOP - OPA4703EA/250
Order 'ic opamp gp r-r 1mhz 14tssop - OPA4703EA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17093-6-ND.
IC OPAMP GP R-R 1MHZ 14TSSOP - OPA4705EA/250
Order 'ic opamp gp r-r 1mhz 14tssop - OPA4705EA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17095-1-ND.
IC OPAMP GP R-R 1MHZ 14TSSOP - OPA4705EA/250
Order 'ic opamp gp r-r 1mhz 14tssop - OPA4705EA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17095-6-ND.
IC OPAMP GP R-R 1MHZ 14TSSOP - OPA4342EA/250
Order 'ic opamp gp r-r 1mhz 14tssop - OPA4342EA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA4342EACT-ND.
IC OPAMP GP R-R 1MHZ 14TSSOP - OPA4342EA/250
Order 'ic opamp gp r-r 1mhz 14tssop - OPA4342EA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA4342EADKR-ND.
IC OPAMP GP R-R 1MHZ 14TSSOP - OPA4344EA/250
Order 'ic opamp gp r-r 1mhz 14tssop - OPA4344EA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4344EATR-ND.
IC OPAMP GP R-R 1MHZ 14TSSOP - LMV344IPWR
Order 'ic opamp gp r-r 1mhz 14tssop - LMV344IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18596-1-ND.
IC OPAMP GP R-R 1MHZ 14TSSOP - LMV344IPWR
Order 'ic opamp gp r-r 1mhz 14tssop - LMV344IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18596-6-ND.
IC OPAMP GP R-R 1MHZ 14TSSOP - OPA4348AIPWT
Order 'ic opamp gp r-r 1mhz 14tssop - OPA4348AIPWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12278-1-ND.
IC OPAMP GP R-R 1MHZ 14TSSOP - OPA4348AIPWT
Order 'ic opamp gp r-r 1mhz 14tssop - OPA4348AIPWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12278-6-ND.
IC OPAMP GP R-R 3MHZ 14TSSOP - OPA4704EA/250
Order 'ic opamp gp r-r 3mhz 14tssop - OPA4704EA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17094-1-ND.
IC OPAMP GP R-R 3MHZ 14TSSOP - OPA4704EA/250
Order 'ic opamp gp r-r 3mhz 14tssop - OPA4704EA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17094-6-ND.
Options for Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 150µA 2.5 V ~ 5.5 V OPA4344EA/250
Send this link via E-Mail
Help With This Screen
