IC OPAMP GP R-R 5.5MHZ 14SOIC - OPA4343UA - Integrated Circuits (ICs)
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 850µA 2.5 V ~ 5.5 V OPA4343UA
| Digi-Key Part Number | OPA4343UA-ND |
1 25 100 250 500 1000 5000 |
3.60000 2.88000 2.24000 2.12800 2.08000 2.04000 2.00000 |
Extended Price
3.60 72.00 224.00 532.00 1040.00 2040.00 10000.00 |
| Manufacturer Part Number | OPA4343UA | |||
| Description | IC OPAMP GP R-R 5.5MHZ 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA4343UA |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Slew Rate | 6 V/µs |
| Gain Bandwidth Product | 5.5MHz |
| Current - Supply | 850µA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 0.2pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 2000µV |
| Drawing Number | 296; 4040047-4; D; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA4343UA OPA4343UA |
OPA4343UA Specification Sheet
IC OPAMP GP R-R 5.5MHZ 14SOIC - OPA4343UA (OPA4343UA-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 850µA 2.5 V ~ 5.5 V OPA4343UAIC OPAMP GP R-R 5.5MHZ 14SOIC - OPA4343UA/2K5
Order 'ic opamp gp r-r 5.5mhz 14soic - OPA4343UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4343UA/2K5-ND.
IC OPAMP GP R-R 5.5MHZ 14SOIC - OPA4343UA
Order 'ic opamp gp r-r 5.5mhz 14soic - OPA4343UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4343UA-ND.
IC OPAMP GP R-R 5.5MHZ 14SOIC - OPA4343UA/2K5G4
Order 'ic opamp gp r-r 5.5mhz 14soic - OPA4343UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4343UA/2K5G4-ND.
IC OPAMP GP R-R 5.5MHZ 14SOIC - LMV824DR
Order 'ic opamp gp r-r 5.5mhz 14soic - LMV824DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18465-1-ND.
IC OPAMP GP R-R 5.5MHZ 14SOIC - LMV824DR
Order 'ic opamp gp r-r 5.5mhz 14soic - LMV824DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18465-2-ND.
IC OPAMP GP R-R 5.5MHZ 14SOIC - LMV824IDR
Order 'ic opamp gp r-r 5.5mhz 14soic - LMV824IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18466-1-ND.
IC OPAMP GP R-R 5.5MHZ 14SOIC - LMV824IDR
Order 'ic opamp gp r-r 5.5mhz 14soic - LMV824IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18466-2-ND.
IC OPAMP GP R-R 5.5MHZ 14SOIC - OPA4340UA/2K5
Order 'ic opamp gp r-r 5.5mhz 14soic - OPA4340UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4340UA/2K5-ND.
IC OPAMP GP R-R 5.5MHZ 14SOIC - OPA4340UA
Order 'ic opamp gp r-r 5.5mhz 14soic - OPA4340UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4340UA-ND.
IC OPAMP GP R-R 5.5MHZ 14SOIC - LMV824DE4
Order 'ic opamp gp r-r 5.5mhz 14soic - LMV824DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV824DE4-ND.
IC OPAMP GP R-R 5.5MHZ 14SOIC - LMV824D
Order 'ic opamp gp r-r 5.5mhz 14soic - LMV824D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV824D-ND.
IC OPAMP GP R-R 5.5MHZ 14SOIC - LMV824DRE4
Order 'ic opamp gp r-r 5.5mhz 14soic - LMV824DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV824DRE4-ND.
IC OPAMP GP R-R 5.5MHZ 14SOIC - LMV824IDE4
Order 'ic opamp gp r-r 5.5mhz 14soic - LMV824IDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV824IDE4-ND.
IC OPAMP GP R-R 5.5MHZ 14SOIC - LMV824ID
Order 'ic opamp gp r-r 5.5mhz 14soic - LMV824ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV824ID-ND.
IC OPAMP GP R-R 5.5MHZ 14SOIC - LMV824IDRE4
Order 'ic opamp gp r-r 5.5mhz 14soic - LMV824IDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LMV824IDRE4-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 850µA 2.5 V ~ 5.5 V OPA4343UA
Send this link via E-Mail
Help With This Screen
