IC OPAMP GP R-R 5.5MHZ 14SOIC - OPA4340UA - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA4340UA-ND |
1 25 100 250 500 1000 5000 |
4.73000 3.78000 2.94000 2.79300 2.73000 2.67750 2.62500 |
Extended Price
4.73 94.50 294.00 698.25 1365.00 2677.50 13125.00 |
| Manufacturer Part Number | OPA4340UA | |||
| Description | IC OPAMP GP R-R 5.5MHZ 14SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA4340UA |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Slew Rate | 6 V/µs |
| Gain Bandwidth Product | 5.5MHz |
| Current - Supply | 750µA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 0.2pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 150µV |
| Drawing Number | 296; 4040047-3; D; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA4340UA OPA4340UA |
OPA4340UA Specification Sheet
IC OPAMP GP R-R 5.5MHZ 14SOIC - OPA4340UA (OPA4340UA-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP GP R-R 5.5MHZ 14SOIC - OPA4340UA
Order 'ic opamp gp r-r 5.5mhz 14soic - OPA4340UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4340UA-ND.
IC OPAMP GP R-R 5.5MHZ 8SOIC - OPA2340UA
Order 'ic opamp gp r-r 5.5mhz 8soic - OPA2340UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2340UA-ND.
IC OPAMP GP R-R 5.5MHZ SOT23-5 - OPA340NA/250
Order 'ic opamp gp r-r 5.5mhz sot23-5 - OPA340NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA340NATR-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374IDR
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11967-2-ND.
IC OPAMP GP R-R 3MHZ DUAL 8SOIC - TLV2372IDR
Order 'ic opamp gp r-r 3mhz dual 8soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
IC OPAMP GP 8MHZ DUAL AUD 8SOIC - OPA2132U
Order 'ic opamp gp 8mhz dual aud 8soic - OPA2132U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2132U-ND.
IC OPAMP GP 8MHZ DUAL LN 8SOIC - OPA2227UA
Order 'ic opamp gp 8mhz dual ln 8soic - OPA2227UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2227UA-ND.
IC OPAMP GP 1MHZ DUAL 8SOIC - OPA2277U
Order 'ic opamp gp 1mhz dual 8soic - OPA2277U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2277U-ND.
IC OPAMP GP R-R 38MHZ DUAL 8MSOP - OPA2350EA/250
Order 'ic opamp gp r-r 38mhz dual 8msop - OPA2350EA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2350EATR-ND.
IC OPAMP GP R-R 38MHZ DUAL 8SOIC - OPA2350UA
Order 'ic opamp gp r-r 38mhz dual 8soic - OPA2350UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2350UA-ND.
IC OPAMP GP 3MHZ SGL HV 8SOIC - OPA551UA
Order 'ic opamp gp 3mhz sgl hv 8soic - OPA551UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA551UA-ND.
IC OPAMP GP 16MHZ SGL HS 8SOIC - OPA627AU
Order 'ic opamp gp 16mhz sgl hs 8soic - OPA627AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA627AU-ND.
IC OPAMP QUAD R-R I/O LP 14SOIC - AD8040ARZ-REEL
Order 'ic opamp quad r-r i/o lp 14soic - AD8040ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8040ARZ-REEL-ND.
IC OPAMP QUAD R-R 0-DRIFT 14SOIC - AD8554ARZ
Order 'ic opamp quad r-r 0-drift 14soic - AD8554ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8554ARZ-ND.
IC OPAMP INSTR 800KHZ SGL 14SOIC - INA163UA
Order 'ic opamp instr 800khz sgl 14soic - INA163UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA163UA-ND.
Send this link via E-Mail
Help With This Screen
