Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 27µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V OPA4251UA
IC OPAMP GP R-R 35KHZ 14SOIC - OPA4251UA - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA4251UA-ND |
1 25 100 250 500 1000 5000 |
12.65000 10.63760 9.77500 8.91252 8.33750 7.64750 7.13000 |
Extended Price
12.65 265.94 977.50 2228.13 4168.75 7647.50 35650.00 |
| Manufacturer Part Number | OPA4251UA | |||
| Description | IC OPAMP GP R-R 35KHZ 14SOIC | |||
| Quantity Available | 226 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA4251UA |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Slew Rate | 0.01 V/µs |
| Gain Bandwidth Product | 35kHz |
| Current - Supply | 27µA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 36 V, ±1.35 V ~ 18 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 4nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 50µV |
| Drawing Number | 296; 4040047-4; D; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA4251UA OPA4251UA |
OPA4251UA Specification Sheet
IC OPAMP GP R-R 35KHZ 14SOIC - OPA4251UA (OPA4251UA-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 27µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V OPA4251UATexas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 27µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V OPA4251UA/2K5
Order 'ic opamp gp r-r 35khz 14soic - OPA4251UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4251UA/2K5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 27µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V OPA4251UA
Order 'ic opamp gp r-r 35khz 14soic - OPA4251UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4251UA-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 27µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V OPA4251UA/2K5G4
Order 'ic opamp gp r-r 35khz 14soic - OPA4251UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4251UA/2K5G4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 27µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V OPA4241UA/2K5
Order 'ic opamp gp r-r 35khz 14soic - OPA4241UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4241UA/2K5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 27µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V OPA4241UA
Order 'ic opamp gp r-r 35khz 14soic - OPA4241UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4241UA-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 27µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V OPA4241UA/2K5G4
Order 'ic opamp gp r-r 35khz 14soic - OPA4241UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4241UA/2K5G4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 27µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V OPA4241UAG4
Order 'ic opamp gp r-r 35khz 14soic - OPA4241UAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4241UAG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 27µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V OPA4251UAG4
Order 'ic opamp gp r-r 35khz 14soic - OPA4251UAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4251UAG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 30µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V OPA2241PA
Order 'ic opamp gp r-r 35khz dual 8dip - OPA2241PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2241PA-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 30µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V OPA2241UA/2K5
Order 'ic opamp gp r-r 35khz dual 8soic - OPA2241UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2241UA/2K5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 30µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V OPA2241UA
Order 'ic opamp gp r-r 35khz dual 8soic - OPA2241UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2241UA-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 27µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V OPA2251PA
Order 'ic opamp gp r-r 35khz dual 8dip - OPA2251PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2251PA-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 27µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V OPA2251UA/2K5
Order 'ic opamp gp r-r 35khz dual 8soic - OPA2251UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2251UA/2K5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 27µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V OPA2251UA
Order 'ic opamp gp r-r 35khz dual 8soic - OPA2251UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2251UA-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 27µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V OPA241PA
Order 'ic opamp gp r-r 35khz sgl 8dip - OPA241PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA241PA-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 27µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V OPA4251UA
Send this link via E-Mail
Help With This Screen
