IC QUAD FET-INPUT OPAMP 14SOIC - OPA4130UA
| Digi-Key Part Number | OPA4130UA-ND |
1 25 100 250 500 1000 5000 |
6.90000 5.52000 4.65750 4.48500 4.38150 4.31250 4.20900 |
Extended Price
6.90 138.00 465.75 1121.25 2190.75 4312.50 21045.00 |
| Manufacturer Part Number | OPA4130UA | |||
| Description | IC QUAD FET-INPUT OPAMP 14SOIC | |||
| Quantity Available | 8635 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | OPA4130UA |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-SOIC (3.9mm Width) |
| Slew Rate | 2 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 530µA |
| Current - Output/Channel | 18mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 36 V, ±2.25 V ~ 18 V |
| Output Type | - |
| Series | |
| -3db Bandwidth | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OPA4130UA OPA4130UA |
OPA4130UA Specification Sheet
IC QUAD FET-INPUT OPAMP 14SOIC - OPA4130UA (OPA4130UA-ND)
Related parts :IC QUAD FET-INPUT OPAMP 14SOIC - OPA4130UA
Order 'ic quad fet-input opamp 14soic - OPA4130UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4130UA-ND.
IC QUAD FET INPUT OPAMP 14-SOIC - OPA4131NA
Order 'ic quad fet input opamp 14-soic - OPA4131NA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4131NA-ND.
IC QUAD FET-INPUT OPAMP 14-SOIC - OPA4131NJ
Order 'ic quad fet-input opamp 14-soic - OPA4131NJ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4131NJ-ND.
IC QUAD FET INPUT OPAMP 14-DIP - OPA4131PA
Order 'ic quad fet input opamp 14-dip - OPA4131PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4131PA-ND.
IC QUAD FET-INPUT OPAMP 14-DIP - OPA4131PJ
Order 'ic quad fet-input opamp 14-dip - OPA4131PJ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4131PJ-ND.
IC QUAD FET INPUT OPAMP 16-SOIC - OPA4131UA/1K
Order 'ic quad fet input opamp 16-soic - OPA4131UA/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4131UA/1K-ND.
IC QUAD FET INPUT OPAMP 16-SOIC - OPA4131UA
Order 'ic quad fet input opamp 16-soic - OPA4131UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4131UA-ND.
IC QUAD FET-INPUT OPAMP 14-SOIC - OPA4132UA
Order 'ic quad fet-input opamp 14-soic - OPA4132UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4132UA-ND.
IC QUAD FET INPUT OPAMP 14-SOIC - OPA4137U/2K5
Order 'ic quad fet input opamp 14-soic - OPA4137U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4137U/2K5-ND.
IC QUAD FET INPUT OPAMP 14-SOIC - OPA4137UA/2K5
Order 'ic quad fet input opamp 14-soic - OPA4137UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4137UA/2K5-ND.
IC QUAD FET INPUT OPAMP 16-SOIC - OPA4131UA/1KG4
Order 'ic quad fet input opamp 16-soic - OPA4131UA/1KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4131UA/1KG4-ND.
IC QUAD FET INPUT OPAMP 16-SOIC - OPA4131UAG4
Order 'ic quad fet input opamp 16-soic - OPA4131UAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4131UAG4-ND.
IC QUAD JFET-INPUT OPAMP 14-SOIC - TL074CD
Order 'ic quad jfet-input opamp 14-soic - TL074CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1283-5-ND.
IC QUAD JFET-INPUT OPAMP 14-SOIC - TL084CD
Order 'ic quad jfet-input opamp 14-soic - TL084CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1285-5-ND.
IC QUAD JFET-INPUT OPAMP 14-DIP - TL074ACN
Order 'ic quad jfet-input opamp 14-dip - TL074ACN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12948-5-ND.
Send this link via E-Mail
Help With This Screen