Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC RAIL-TO-RAIL OPAMP 8-SOIC - OPA347UA/2K5 - Integrated Circuits (ICs)

Digi-Key Part Number OPA347UATR-ND
Price Break
2500
10000
25000
Unit Price
.59800
.57500
.56400
Extended Price
1495.00
5750.00
14100.00
Manufacturer Part NumberOPA347UA/2K5
DescriptionIC RAIL-TO-RAIL OPAMP 8-SOIC
Quantity Available 2500
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationOPA347UA/2K5
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-SOIC (3.9mm Width)
Slew Rate0.17 V/µs
Gain Bandwidth Product350kHz
Current - Supply20µA
Current - Output/Channel17mA
Voltage - Supply, Single/Dual (±)2.3 V ~ 5.5 V, ±1.15 V ~ 2.75 V
Output TypeRail-to-Rail
Series-
-3db Bandwidth-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names OPA347UA 2K5
OPA347UA2K5
OPA347UATR ND
OPA347UATRND
OPA347UATR

OPA347UA/2K5 Specification Sheet

Image of IC RAIL-TO-RAIL OPAMP 8-SOIC - OPA347UA/2K5

IC RAIL-TO-RAIL OPAMP 8-SOIC - OPA347UA/2K5 (OPA347UATR-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC RAIL-TO-RAIL OPAMP 8-SOIC - OPA347UA/2K5
 Order 'ic rail-to-rail opamp 8-soic - OPA347UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA347UATR-ND.
IC RAIL-TO-RAIL OPAMP 8-SOIC - OPA2347UA/2K5
 Order 'ic rail-to-rail opamp 8-soic - OPA2347UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2347UATR-ND.
IC RAIL-TO-RAIL OPAMP 8-SOIC - OPA347UA
 Order 'ic rail-to-rail opamp 8-soic - OPA347UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA347UA-ND.
IC DUAL SNGL SUPPLY OPAMP 8-SOIC - OPA2234U/2K5
 Order 'ic dual sngl supply opamp 8-soic - OPA2234U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2234U/2K5-ND.
IC DUAL SNGL SUPPLY OPAMP 8-SOIC - OPA2234UA/2K5
 Order 'ic dual sngl supply opamp 8-soic - OPA2234UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2234UA/2K5-ND.
IC DUAL V-FEEDBACK OPAMP 8-SOIC - OPA2650U/2K5
 Order 'ic dual v-feedback opamp 8-soic - OPA2650U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2650U/2K5-ND.
IC DUAL V-FEEDBACK OPAMP 8-SOIC - OPA2650UB/2K5
 Order 'ic dual v-feedback opamp 8-soic - OPA2650UB/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2650UB/2K5-ND.
IC DUAL I-FEEDBACK OPAMP 8-SOIC - OPA2658UB/2K5
 Order 'ic dual i-feedback opamp 8-soic - OPA2658UB/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2658UB/2K5-ND.
IC DUAL I-FEEDBACK OPAMP 8-SOIC - OPA2681U/2K5
 Order 'ic dual i-feedback opamp 8-soic - OPA2681U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2681U/2K5-ND.
IC WIDEBAND LP CFB OPAMP 8-SOIC - OPA658U/2K5
 Order 'ic wideband lp cfb opamp 8-soic - OPA658U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA658U/2K5-ND.
IC WB FIXED GAIN OPAMP 8-SOIC - OPA682U/2K5
 Order 'ic wb fixed gain opamp 8-soic - OPA682U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA682U/2K5-ND.
IC DUAL RAIL-RAIL OPAMP 8-SOIC - TLV2452CD
 Order 'ic dual rail-rail opamp 8-soic - TLV2452CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2428-5-ND.
IC RAIL-RAIL OPAMP 8-SOIC - TLV2471CD
 Order 'ic rail-rail opamp 8-soic - TLV2471CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2439-5-ND.
IC DUAL RAIL-RAIL OPAMP 8-SOIC - TLV2472CD
 Order 'ic dual rail-rail opamp 8-soic - TLV2472CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2440-5-ND.
IC RAIL-TO-RAIL OPAMP 8-SOIC - OPA2347UA
 Order 'ic rail-to-rail opamp 8-soic - OPA2347UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2347UA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC RAIL-TO-RAIL OPAMP 8-SOIC - OPA347UA Next: IC RAIL-TO-RAIL OPAMP SOT23-5 - OPA705NA/3K