IC OPAMP GP R-R 5.5MHZ SOT23-5 - OPA340NA/250 - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA340NATR-ND |
250 500 1000 2500 5000 |
1.06400 1.02600 .98800 .97300 .95000 |
Extended Price
266.00 513.00 988.00 2432.50 4750.00 |
| Manufacturer Part Number | OPA340NA/250 | |||
| Description | IC OPAMP GP R-R 5.5MHZ SOT23-5 | |||
| Quantity Available | 5500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA340NA/250 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | SOT-23-5, SOT-25 |
| Slew Rate | 6 V/µs |
| Gain Bandwidth Product | 5.5MHz |
| Current - Supply | 750µA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 0.2pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 150µV |
| Drawing Number | 296; 4073253-4; DBV; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA340NA 250 OPA340NA250 OPA340NATR ND OPA340NATRND OPA340NATR |
OPA340NA/250 Specification Sheet
IC OPAMP GP R-R 5.5MHZ SOT23-5 - OPA340NA/250 (OPA340NATR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP GP R-R 5.5MHZ SOT23-5 - OPA340NA/250
Order 'ic opamp gp r-r 5.5mhz sot23-5 - OPA340NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA340NATR-ND.
IC OPAMP GP R-R 5.5MHZ 8SOIC - OPA2340UA
Order 'ic opamp gp r-r 5.5mhz 8soic - OPA2340UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2340UA-ND.
IC OPAMP GP R-R 38MHZ DUAL 8MSOP - OPA2350EA/250
Order 'ic opamp gp r-r 38mhz dual 8msop - OPA2350EA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2350EATR-ND.
IC OPAMP GP R-R 5.5MHZ 14SOIC - OPA4340UA
Order 'ic opamp gp r-r 5.5mhz 14soic - OPA4340UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4340UA-ND.
IC OPAMP GP R-R 3MHZ DUAL 8SOIC - TLV2372IDR
Order 'ic opamp gp r-r 3mhz dual 8soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374IDR
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11967-2-ND.
IC OPAMP GP 8MHZ DUAL AUD 8SOIC - OPA2132U
Order 'ic opamp gp 8mhz dual aud 8soic - OPA2132U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2132U-ND.
IC OPAMP GP 8MHZ DUAL LN 8SOIC - OPA2227UA
Order 'ic opamp gp 8mhz dual ln 8soic - OPA2227UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2227UA-ND.
IC OPAMP GP 1MHZ DUAL 8SOIC - OPA2277U
Order 'ic opamp gp 1mhz dual 8soic - OPA2277U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2277U-ND.
IC OPAMP GP R-R 38MHZ DUAL 8SOIC - OPA2350UA
Order 'ic opamp gp r-r 38mhz dual 8soic - OPA2350UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2350UA-ND.
IC OPAMP GP 3MHZ SGL HV 8SOIC - OPA551UA
Order 'ic opamp gp 3mhz sgl hv 8soic - OPA551UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA551UA-ND.
IC OPAMP GP 16MHZ SGL HS 8SOIC - OPA627AU
Order 'ic opamp gp 16mhz sgl hs 8soic - OPA627AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA627AU-ND.
IC CURRENT MONITOR 0.5% SOT23-5 - INA168NA/250
Order 'ic current monitor 0.5% sot23-5 - INA168NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA168NATR-ND.
IC OPAMP SNGL R-R I/O LN SOT23-5 - AD8605ARTZ-REEL7
Order 'ic opamp sngl r-r i/o ln sot23-5 - AD8605ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8605ARTZREEL7TR-ND.
IC OPAMP PWR 1.4MHZ SGL TO220-5 - OPA544T
Order 'ic opamp pwr 1.4mhz sgl to220-5 - OPA544T' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA544T-ND.
Send this link via E-Mail
Help With This Screen
