IC LN PRECISION OPAMP 8 SOIC - OPA27GU - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA27GU-ND |
1 25 100 250 500 1000 5000 |
2.45000 1.96200 1.52600 1.44972 1.41700 1.38975 1.36250 |
Extended Price
2.45 49.05 152.60 362.43 708.50 1389.75 6812.50 |
| Manufacturer Part Number | OPA27GU | |||
| Description | IC LN PRECISION OPAMP 8 SOIC | |||
| Quantity Available | 1716 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA27GU |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1.9 V/µs |
| Gain Bandwidth Product | 8MHz |
| Current - Supply | 3.3mA |
| Current - Output/Channel | 25mA |
| Voltage - Supply, Single/Dual (±) | 8 V ~ 44 V, ±4 V ~ 22 V |
| Output Type | - |
| Series | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA27GU OPA27GU |
OPA27GU Specification Sheet
IC LN PRECISION OPAMP 8 SOIC - OPA27GU (OPA27GU-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LN PRECISION OPAMP 8 SOIC - OPA27GU
Order 'ic ln precision opamp 8 soic - OPA27GU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA27GU-ND.
IC LN PRECISION OPAMP 8-SOIC - TLC2201ACD
Order 'ic ln precision opamp 8-soic - TLC2201ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7050-5-ND.
IC LN PRECISION OPAMP 8-SOIC - TLC2201AID
Order 'ic ln precision opamp 8-soic - TLC2201AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7052-5-ND.
IC LN PRECISION OPAMP 8-SOIC - TLC2201AMD
Order 'ic ln precision opamp 8-soic - TLC2201AMD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7054-5-ND.
IC LN PRECISION OPAMP 8 SOIC - OPA124U
Order 'ic ln precision opamp 8 soic - OPA124U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA124U-ND.
IC LN PRECISION OPAMP 8-SOIC - OPA228UA
Order 'ic ln precision opamp 8-soic - OPA228UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA228UA-ND.
IC LN PRECISION OPAMP 8-SOIC - OPA228U
Order 'ic ln precision opamp 8-soic - OPA228U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA228U-ND.
IC LN PRECISION OPAMP 8 SOIC - OPA37GU
Order 'ic ln precision opamp 8 soic - OPA37GU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA37GU-ND.
IC DUAL PRECISION OPAMP 8-SOIC - LT1013DD
Order 'ic dual precision opamp 8-soic - LT1013DD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1400-5-ND.
IC LN PRECISION OPAMP 8 DIP - OPA124P
Order 'ic ln precision opamp 8 dip - OPA124P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA124P-ND.
IC DUAL PRECISION OPAMP 8-SOIC - OPA2227UA
Order 'ic dual precision opamp 8-soic - OPA2227UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2227UA-ND.
IC DUAL PRECISION OPAMP 8-SOIC - OPA2227U
Order 'ic dual precision opamp 8-soic - OPA2227U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2227U-ND.
IC DUAL PRECISION OPAMP 8-SOIC - OPA2228UA
Order 'ic dual precision opamp 8-soic - OPA2228UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2228UA-ND.
IC DUAL PRECISION OPAMP 8-SOIC - OPA2228U
Order 'ic dual precision opamp 8-soic - OPA2228U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2228U-ND.
IC LN PRECISION OPAMP 8-DIP - OPA228PA
Order 'ic ln precision opamp 8-dip - OPA228PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA228PA-ND.
Send this link via E-Mail
Help With This Screen