IC OPAMP GP R-R 38MHZ DUAL 8MSOP - OPA2350EA/250 - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA2350EATR-ND |
250 500 1000 2500 5000 |
2.18100 2.13200 2.09100 2.06600 2.05000 |
Extended Price
545.25 1066.00 2091.00 5165.00 10250.00 |
| Manufacturer Part Number | OPA2350EA/250 | |||
| Description | IC OPAMP GP R-R 38MHZ DUAL 8MSOP | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA2350EA/250 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 22 V/µs |
| Gain Bandwidth Product | 38MHz |
| Current - Supply | 5.2mA |
| Current - Output / Channel | 40mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 0.5pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 150µV |
| Drawing Number | 296; 4073329; DGK; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA2350EA 250 OPA2350EA250 OPA2350EATR ND OPA2350EATRND OPA2350EATR |
OPA2350EA/250 Specification Sheet
IC OPAMP GP R-R 38MHZ DUAL 8MSOP - OPA2350EA/250 (OPA2350EATR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP GP R-R 38MHZ DUAL 8MSOP - OPA2350EA/250
Order 'ic opamp gp r-r 38mhz dual 8msop - OPA2350EA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2350EATR-ND.
IC OPAMP GP R-R 38MHZ DUAL 8SOIC - OPA2350UA
Order 'ic opamp gp r-r 38mhz dual 8soic - OPA2350UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2350UA-ND.
IC OPAMP GP R-R 3MHZ DUAL 8SOIC - TLV2372IDR
Order 'ic opamp gp r-r 3mhz dual 8soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
IC OPAMP GP R-R 5.5MHZ SOT23-5 - OPA340NA/250
Order 'ic opamp gp r-r 5.5mhz sot23-5 - OPA340NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA340NATR-ND.
IC OPAMP GP 8MHZ DUAL AUD 8SOIC - OPA2132U
Order 'ic opamp gp 8mhz dual aud 8soic - OPA2132U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2132U-ND.
IC OPAMP GP 8MHZ DUAL LN 8SOIC - OPA2227UA
Order 'ic opamp gp 8mhz dual ln 8soic - OPA2227UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2227UA-ND.
IC OPAMP GP 1MHZ DUAL 8SOIC - OPA2277U
Order 'ic opamp gp 1mhz dual 8soic - OPA2277U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2277U-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374IDR
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11967-2-ND.
IC OPAMP GP R-R 5.5MHZ 8SOIC - OPA2340UA
Order 'ic opamp gp r-r 5.5mhz 8soic - OPA2340UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2340UA-ND.
IC OPAMP GP R-R 5.5MHZ 14SOIC - OPA4340UA
Order 'ic opamp gp r-r 5.5mhz 14soic - OPA4340UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4340UA-ND.
IC OPAMP GP 3MHZ SGL HV 8SOIC - OPA551UA
Order 'ic opamp gp 3mhz sgl hv 8soic - OPA551UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA551UA-ND.
IC OPAMP GP 16MHZ SGL HS 8SOIC - OPA627AU
Order 'ic opamp gp 16mhz sgl hs 8soic - OPA627AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA627AU-ND.
IC 16-BIT UNIPOLAR SER A/D 8MSOP - ADS8320EB/250
Order 'ic 16-bit unipolar ser a/d 8msop - ADS8320EB/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8320EBTR-ND.
IC 16-BIT UNIPOLAR SER A/D 8MSOP - ADS8320E/250
Order 'ic 16-bit unipolar ser a/d 8msop - ADS8320E/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8320ETR-ND.
IC OPAMP DUAL S-S LO-NOISE 8SOIC - OP213FSZ
Order 'ic opamp dual s-s lo-noise 8soic - OP213FSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP213FSZ-ND.
Send this link via E-Mail
Help With This Screen
