IC DUAL OPA338 OP AMP 8-SOIC - OPA2338UA/2K5 - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA2338UA/2K5-ND |
2500 |
.76800 |
Extended Price
1920.00 |
| Manufacturer Part Number | OPA2338UA/2K5 | |||
| Description | IC DUAL OPA338 OP AMP 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA2338UA/2K5 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1.2 V/µs |
| Gain Bandwidth Product | 12.5MHz |
| Current - Supply | 1mA |
| Current - Output/Channel | 9mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA2338UA 2K5 OPA2338UA2K5 |
OPA2338UA/2K5 Specification Sheet
IC DUAL OPA338 OP AMP 8-SOIC - OPA2338UA/2K5 (OPA2338UA/2K5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DUAL OPA338 OP AMP 8-SOIC - OPA2338UA/2K5
Order 'ic dual opa338 op amp 8-soic - OPA2338UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2338UA/2K5-ND.
IC DUAL HS OP AMP 8-SOIC - OPA2340UA/2K5
Order 'ic dual hs op amp 8-soic - OPA2340UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2340UA/2K5-ND.
IC DUAL WIDEBAND OP AMP 8-SOIC - OPA2682U/2K5
Order 'ic dual wideband op amp 8-soic - OPA2682U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2682U/2K5-ND.
IC DUAL PREC OP AMP 8-SOIC - TLC27L7CD
Order 'ic dual prec op amp 8-soic - TLC27L7CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1832-5-ND.
IC DUAL PREC OP AMP 8-SOIC - TLC272ACDR
Order 'ic dual prec op amp 8-soic - TLC272ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1309-1-ND.
IC DUAL PREC OP AMP 8-SOIC - TLC272ACDR
Order 'ic dual prec op amp 8-soic - TLC272ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1309-2-ND.
IC DUAL PREC OP AMP 8-SOIC - TLC272ACDR
Order 'ic dual prec op amp 8-soic - TLC272ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1309-6-ND.
IC DUAL PREC OP AMP 8-SOIC - TLC272CDR
Order 'ic dual prec op amp 8-soic - TLC272CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1310-1-ND.
IC DUAL PREC OP AMP 8-SOIC - TLC272CDR
Order 'ic dual prec op amp 8-soic - TLC272CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1310-2-ND.
IC DUAL PREC OP AMP 8-SOIC - TLC272CD
Order 'ic dual prec op amp 8-soic - TLC272CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1310-5-ND.
IC DUAL PREC OP AMP 8-SOIC - TLC272CDR
Order 'ic dual prec op amp 8-soic - TLC272CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1310-6-ND.
IC DUAL PREC OP AMP 8-SOIC - TLC272IDR
Order 'ic dual prec op amp 8-soic - TLC272IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1311-1-ND.
IC DUAL PREC OP AMP 8-SOIC - TLC272IDR
Order 'ic dual prec op amp 8-soic - TLC272IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1311-2-ND.
IC DUAL PREC OP AMP 8-SOIC - TLC272IDR
Order 'ic dual prec op amp 8-soic - TLC272IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1311-6-ND.
IC DUAL PREC OP AMP 8-SOIC - TLC27L2CDR
Order 'ic dual prec op amp 8-soic - TLC27L2CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1316-1-ND.
Send this link via E-Mail
Help With This Screen