CAP 820UF 250V ELECT KMQ SNAP - EKMQ251VSN821MR35S
| Digi-Key Part Number | 565-2977-ND |
1 10 100 500 1000 5000 10000 |
6.72000 5.08800 3.84000 2.88000 2.49600 2.41920 2.35200 |
Extended Price
6.72 50.88 384.00 1440.00 2496.00 12096.00 23520.00 |
| Manufacturer Part Number | EKMQ251VSN821MR35S | |||
| Description | CAP 820UF 250V ELECT KMQ SNAP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EKMQ251VSN821MR35S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 820µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | - |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | KMQ |
| Tolerance | ±20% |
| Voltage Rating | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EKMQ251VSN821MR35S EKMQ251VSN821MR35S 565 2977 ND 5652977ND 565-2977 |
EKMQ251VSN821MR35S Specification Sheet
CAP 820UF 250V ELECT KMQ SNAP - EKMQ251VSN821MR35S (565-2977-ND)
Related parts :CAP 820UF 250V ELECT KMQ SNAP - EKMQ251VSN821MR35S
Order 'cap 820uf 250v elect kmq snap - EKMQ251VSN821MR35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2977-ND.
CAP 820UF 250V ELECT KMQ SNAP - EKMQ251VSN821MQ45S
Order 'cap 820uf 250v elect kmq snap - EKMQ251VSN821MQ45S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2976-ND.
CAP 820UF 250V ELECT KMQ SNAP - KMQ250VS821M25X45T2
Order 'cap 820uf 250v elect kmq snap - KMQ250VS821M25X45T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMQ250VS821M25X45T2-ND.
CAP 820UF 250V ELECT KMQ SNAP - KMQ250VS821M30X35T2
Order 'cap 820uf 250v elect kmq snap - KMQ250VS821M30X35T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMQ250VS821M30X35T2-ND.
CAP 820UF 250V ELECT SMQ SNAP - ESMQ251VSN821MP50S
Order 'cap 820uf 250v elect smq snap - ESMQ251VSN821MP50S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2752-ND.
CAP 820UF 250V ELECT SMQ SNAP - ESMQ251VSN821MQ40S
Order 'cap 820uf 250v elect smq snap - ESMQ251VSN821MQ40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2753-ND.
CAP 820UF 160V ELECT KMQ SNAP - EKMQ161VSN821MP35S
Order 'cap 820uf 160v elect kmq snap - EKMQ161VSN821MP35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2938-ND.
CAP 820UF 200V ELECT KMQ SNAP - EKMQ201VSN821MP45S
Order 'cap 820uf 200v elect kmq snap - EKMQ201VSN821MP45S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2954-ND.
CAP 820UF 200V ELECT KMQ SNAP - EKMQ201VSN821MQ35S
Order 'cap 820uf 200v elect kmq snap - EKMQ201VSN821MQ35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2955-ND.
CAP 220UF 250V ELECT KMQ SNAP - EKMQ251VSN221MP25S
Order 'cap 220uf 250v elect kmq snap - EKMQ251VSN221MP25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2965-ND.
CAP 270UF 250V ELECT KMQ SNAP - EKMQ251VSN271MP25S
Order 'cap 270uf 250v elect kmq snap - EKMQ251VSN271MP25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2966-ND.
CAP 330UF 250V ELECT KMQ SNAP - EKMQ251VSN331MP30S
Order 'cap 330uf 250v elect kmq snap - EKMQ251VSN331MP30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2967-ND.
CAP 330UF 250V ELECT KMQ SNAP - EKMQ251VSN331MQ25S
Order 'cap 330uf 250v elect kmq snap - EKMQ251VSN331MQ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2968-ND.
CAP 390UF 250V ELECT KMQ SNAP - EKMQ251VSN391MP35S
Order 'cap 390uf 250v elect kmq snap - EKMQ251VSN391MP35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2969-ND.
CAP 470UF 250V ELECT KMQ SNAP - EKMQ251VSN471MP40S
Order 'cap 470uf 250v elect kmq snap - EKMQ251VSN471MP40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2970-ND.
Send this link via E-Mail
Help With This Screen