IC PREC BIPOLAR OP AMP 8-SOIC - OPA177GS/2K5 - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA177GS/2K5-ND |
2500 |
.97300 |
Extended Price
2432.50 |
| Manufacturer Part Number | OPA177GS/2K5 | |||
| Description | IC PREC BIPOLAR OP AMP 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA177GS/2K5 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.3 V/µs |
| Gain Bandwidth Product | 600kHz |
| Current - Supply | 1.3mA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | 6 V ~ 36 V, ±3 V ~ 18 V |
| Output Type | - |
| Series | |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA177GS 2K5 OPA177GS2K5 |
OPA177GS/2K5 Specification Sheet
IC PREC BIPOLAR OP AMP 8-SOIC - OPA177GS/2K5 (OPA177GS/2K5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PREC BIPOLAR OP AMP 8-SOIC - OPA177GS/2K5
Order 'ic prec bipolar op amp 8-soic - OPA177GS/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA177GS/2K5-ND.
IC LN PREC DIFET OP AMP 8-SOIC - OPA121KU/2K5
Order 'ic ln prec difet op amp 8-soic - OPA121KU/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA121KU/2K5-ND.
IC LN PREC DIFET OP AMP 8-SOIC - OPA124U/2K5
Order 'ic ln prec difet op amp 8-soic - OPA124U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA124U/2K5-ND.
IC LN PREC DIFET OP AMP 8-SOIC - OPA124UA/2K5
Order 'ic ln prec difet op amp 8-soic - OPA124UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA124UA/2K5-ND.
IC PREC DUAL OP AMP 8-SOIC - TLC272ACD
Order 'ic prec dual op amp 8-soic - TLC272ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1309-5-ND.
IC PREC DUAL OP AMP 8-SOIC - TLC272AID
Order 'ic prec dual op amp 8-soic - TLC272AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7347-5-ND.
IC PREC DUAL OP AMP 8-SOIC - TLC272BCD
Order 'ic prec dual op amp 8-soic - TLC272BCD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7349-5-ND.
IC PREC DUAL OP AMP 8-SOIC - TLC272BID
Order 'ic prec dual op amp 8-soic - TLC272BID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7351-5-ND.
IC PREC DUAL OP AMP 8-SOIC - TLC27L2AID
Order 'ic prec dual op amp 8-soic - TLC27L2AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7371-5-ND.
IC PREC DUAL OP AMP 8-SOIC - TLC27M2ACD
Order 'ic prec dual op amp 8-soic - TLC27M2ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7399-5-ND.
IC PREC DUAL OP AMP 8-SOIC - TLC27M2AID
Order 'ic prec dual op amp 8-soic - TLC27M2AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7401-5-ND.
IC PREC DUAL OP AMP 8-SOIC - TLC27M2BCD
Order 'ic prec dual op amp 8-soic - TLC27M2BCD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7403-5-ND.
IC PREC DUAL OP AMP 8-SOIC - TLC27M2BID
Order 'ic prec dual op amp 8-soic - TLC27M2BID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7405-5-ND.
IC FET INPUT OP AMP 8-SOIC - OPA131U/2K5
Order 'ic fet input op amp 8-soic - OPA131U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA131U/2K5-ND.
IC FET INPUT OP AMP 8-SOIC - OPA131UA/2K5
Order 'ic fet input op amp 8-soic - OPA131UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA131UA/2K5-ND.
Send this link via E-Mail
Help With This Screen