Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137UA
IC OPAMP GP 1MHZ SGL 8SOIC - OPA137UA
| Digi-Key Part Number | OPA137UA-ND |
1 25 100 250 500 1000 2500 5000 10000 |
2.02000 1.62520 1.46250 1.30000 1.13750 .94250 .87750 .84500 .81250 |
Extended Price
2.02 40.63 146.25 325.00 568.75 942.50 2193.75 4225.00 8125.00 |
| Manufacturer Part Number | OPA137UA | |||
| Description | IC OPAMP GP 1MHZ SGL 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA137UA |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 3.5 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 220µA |
| Current - Output / Channel | 60mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 36 V, ±2.25 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 5pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 2500µV |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA137UA OPA137UA |
OPA137UA Specification Sheet
IC OPAMP GP 1MHZ SGL 8SOIC - OPA137UA (OPA137UA-ND)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137UATexas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137UA/2K5
Order 'ic opamp gp 1mhz sgl 8soic - OPA137UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137UA/2K5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137UA
Order 'ic opamp gp 1mhz sgl 8soic - OPA137UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137UA-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137UA/2K5G4
Order 'ic opamp gp 1mhz sgl 8soic - OPA137UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137UA/2K5G4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137U/2K5
Order 'ic opamp gp 1mhz sgl 8soic - OPA137U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137U/2K5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137U
Order 'ic opamp gp 1mhz sgl 8soic - OPA137U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137U-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137UAG4
Order 'ic opamp gp 1mhz sgl 8soic - OPA137UAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137UAG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137UE4
Order 'ic opamp gp 1mhz sgl 8soic - OPA137UE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137UE4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.7mA 7 V ~ 36 V, ±3.5 V ~ 18 V UA741CD
Order 'ic opamp gp 1mhz sgl lp 8soic - UA741CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11106-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.7mA 7 V ~ 36 V, ±3.5 V ~ 18 V UA741CDR
Order 'ic opamp gp 1mhz sgl lp 8soic - UA741CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15051-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.7mA 7 V ~ 36 V, ±3.5 V ~ 18 V UA741CDR
Order 'ic opamp gp 1mhz sgl lp 8soic - UA741CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15051-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1.7mA 7 V ~ 36 V, ±3.5 V ~ 18 V UA741CDR
Order 'ic opamp gp 1mhz sgl lp 8soic - UA741CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15051-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.2mA 10 V ~ 36 V, ±5 V ~ 18 V OPA129UB/2K5
Order 'ic opamp gp 1mhz sgl ln 8soic - OPA129UB/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA129UB/2K5-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.2mA 10 V ~ 36 V, ±5 V ~ 18 V OPA129UB
Order 'ic opamp gp 1mhz sgl ln 8soic - OPA129UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA129UB-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.2mA 10 V ~ 36 V, ±5 V ~ 18 V OPA129U
Order 'ic opamp gp 1mhz sgl ln 8soic - OPA129U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA129U-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 530µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA130UA/2K5
Order 'ic opamp gp 1mhz sgl ln 8soic - OPA130UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA130UA/2K5-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137UA
Send this link via E-Mail
Help With This Screen
