IC OPAMP GP 1MHZ SGL 8DIP - OPA137PA - Integrated Circuits (ICs)
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137PA
| Digi-Key Part Number | OPA137PA-ND |
1 25 100 250 500 1000 5000 |
1.50000 1.20000 .90000 .84000 .81000 .78000 .75000 |
Extended Price
1.50 30.00 90.00 210.00 405.00 780.00 3750.00 |
| Manufacturer Part Number | OPA137PA | |||
| Description | IC OPAMP GP 1MHZ SGL 8DIP | |||
| Quantity Available | 311 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137PA
| Technical/Catalog Information | OPA137PA |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-DIP (300 mil) |
| Slew Rate | 3.5 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 220µA |
| Current - Output / Channel | 60mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 36 V, ±2.25 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 5pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 2500µV |
| Drawing Number | 296; 4040082; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OPA137PA OPA137PA |
OPA137PA Specification Sheet
IC OPAMP GP 1MHZ SGL 8DIP - OPA137PA (OPA137PA-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137PAIC OPAMP GP 1MHZ SGL 8DIP - OPA137PA
Order 'ic opamp gp 1mhz sgl 8dip - OPA137PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137PA-ND.
IC OPAMP GP 1MHZ SGL 8DIP - OPA137P
Order 'ic opamp gp 1mhz sgl 8dip - OPA137P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137P-ND.
IC OPAMP GP 1MHZ SGL LP 8DIP - UA741CP
Order 'ic opamp gp 1mhz sgl lp 8dip - UA741CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11107-5-ND.
IC OPAMP INSTR 1MHZ SGL 8DIP - INA114AP
Order 'ic opamp instr 1mhz sgl 8dip - INA114AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA114AP-ND.
IC OPAMP INSTR 1MHZ SGL 8DIP - INA114BP
Order 'ic opamp instr 1mhz sgl 8dip - INA114BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA114BP-ND.
IC OPAMP INSTR 1MHZ SGL 8DIP - INA141PA
Order 'ic opamp instr 1mhz sgl 8dip - INA141PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA141PA-ND.
IC OPAMP INSTR 1MHZ SGL 8DIP - INA141P
Order 'ic opamp instr 1mhz sgl 8dip - INA141P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA141P-ND.
IC OPAMP GP 1MHZ SGL LN 8DIP - OPA129PB
Order 'ic opamp gp 1mhz sgl ln 8dip - OPA129PB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA129PB-ND.
IC OPAMP GP 1MHZ SGL LN 8DIP - OPA129P
Order 'ic opamp gp 1mhz sgl ln 8dip - OPA129P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA129P-ND.
IC OPAMP GP 1MHZ SGL LN 8DIP - OPA130PA
Order 'ic opamp gp 1mhz sgl ln 8dip - OPA130PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA130PA-ND.
IC OPAMP GP 1MHZ SGL PREC 8DIP - OPA277PA
Order 'ic opamp gp 1mhz sgl prec 8dip - OPA277PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA277PA-ND.
IC OPAMP GP 1MHZ SGL PREC 8DIP - OPA277P
Order 'ic opamp gp 1mhz sgl prec 8dip - OPA277P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA277P-ND.
IC OPAMP INSTR 1MHZ SGL 8DIP - INA114APG4
Order 'ic opamp instr 1mhz sgl 8dip - INA114APG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA114APG4-ND.
IC OPAMP INSTR 1MHZ SGL 8DIP - INA114BPG4
Order 'ic opamp instr 1mhz sgl 8dip - INA114BPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA114BPG4-ND.
IC OPAMP GP 1MHZ SGL PREC 8DIP - OPA277PAG4
Order 'ic opamp gp 1mhz sgl prec 8dip - OPA277PAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA277PAG4-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137PA
Send this link via E-Mail
Help With This Screen
