Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137N/250
IC OPAMP GP 1MHZ SGL SOT23-5 - OPA137N/250 - Integrated Circuits (ICs)
| Digi-Key Part Number | OPA137NCT-ND |
1 25 100 |
2.25000 1.80000 1.40000 |
Extended Price
2.25 45.00 140.00 |
| Manufacturer Part Number | OPA137N/250 | |||
| Description | IC OPAMP GP 1MHZ SGL SOT23-5 | |||
| Quantity Available | 1378 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA137N/250 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | SOT-23-5, SOT-25 |
| Slew Rate | 3.5 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 220µA |
| Current - Output / Channel | 60mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 36 V, ±2.25 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 5pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 1500µV |
| Drawing Number | 296; 4073253-4; DBV; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA137N 250 OPA137N250 OPA137NCT ND OPA137NCTND OPA137NCT |
OPA137N/250 Specification Sheet
IC OPAMP GP 1MHZ SGL SOT23-5 - OPA137N/250 (OPA137NCT-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137N/250Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137N/250
Order 'ic opamp gp 1mhz sgl sot23-5 - OPA137N/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA137NCT-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137N/250
Order 'ic opamp gp 1mhz sgl sot23-5 - OPA137N/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137NTR-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137N/250
Order 'ic opamp gp 1mhz sgl sot23-5 - OPA137N/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA137NDKR-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137N/3K
Order 'ic opamp gp 1mhz sgl sot23-5 - OPA137N/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137N/3K-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137NA/250
Order 'ic opamp gp 1mhz sgl sot23-5 - OPA137NA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA137NACT-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137NA/250
Order 'ic opamp gp 1mhz sgl sot23-5 - OPA137NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137NATR-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137NA/250
Order 'ic opamp gp 1mhz sgl sot23-5 - OPA137NA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA137NADKR-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137N/250E4
Order 'ic opamp gp 1mhz sgl sot23-5 - OPA137N/250E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137N/250E4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137N/3KE4
Order 'ic opamp gp 1mhz sgl sot23-5 - OPA137N/3KE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137N/3KE4-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 700µA 3 V ~ 30 V, ±1.5 V ~ 15 V TL343IDBVR
Order 'ic opamp gp 1mhz sgl sot23-5 - TL343IDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12496-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 700µA 3 V ~ 30 V, ±1.5 V ~ 15 V TL343IDBVR
Order 'ic opamp gp 1mhz sgl sot23-5 - TL343IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12496-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137NA/3K
Order 'ic opamp gp 1mhz sgl sot23-5 - OPA137NA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137NA/3K-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 200µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V OPA237NA/250
Order 'ic opamp gp 1.5mhz sgl sot23-5 - OPA237NA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA237NACT-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 200µA 2.7 V ~ 36 V, ±1.35 V ~ 18 V OPA237NA/250
Order 'ic opamp gp 1.5mhz sgl sot23-5 - OPA237NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA237NATR-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 50µA 2.2 V ~ 36 V, ±1.1 V ~ 18 V OPA244NA/250
Order 'ic opamp gp 430khz sgl sot23-5 - OPA244NA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA244NACT-ND.
Options for Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 220µA 4.5 V ~ 36 V, ±2.25 V ~ 18 V OPA137N/250
Send this link via E-Mail
Help With This Screen
