IC FET INPUT OP AMP 8-SOIC - OPA131U/2K5
| Digi-Key Part Number | OPA131U/2K5-ND |
2500 |
2.64600 |
Extended Price
6615.00 |
| Manufacturer Part Number | OPA131U/2K5 | |||
| Description | IC FET INPUT OP AMP 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA131U/2K5 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC |
| Slew Rate | 10 V/µs |
| Gain Bandwidth Product | 4MHz |
| Current - Supply | 1.5mA |
| Current - Output/Channel | 25mA |
| Voltage - Supply, Single/Dual (±) | 9 V ~ 36 V, ±4.5 V ~ 18 V |
| Output Type | - |
| Series | |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA131U 2K5 OPA131U2K5 |
OPA131U/2K5 Specification Sheet
IC FET INPUT OP AMP 8-SOIC - OPA131U/2K5 (OPA131U/2K5-ND)
Related parts :IC FET INPUT OP AMP 8-SOIC - OPA131U/2K5
Order 'ic fet input op amp 8-soic - OPA131U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA131U/2K5-ND.
IC FET INPUT OP AMP 8-SOIC - OPA131UA/2K5
Order 'ic fet input op amp 8-soic - OPA131UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA131UA/2K5-ND.
IC FET INPUT OP AMP 8-SOIC - OPA131UJ/2K5
Order 'ic fet input op amp 8-soic - OPA131UJ/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA131UJ/2K5-ND.
IC FET-INPUT OP AMP 8 SOIC - OPA131U
Order 'ic fet-input op amp 8 soic - OPA131U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA131U-ND.
IC FET INPUT OP AMP 8-SOIC - OPA137U/2K5
Order 'ic fet input op amp 8-soic - OPA137U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137U/2K5-ND.
IC FET INPUT OP AMP 8-SOIC - OPA137UA/2K5
Order 'ic fet input op amp 8-soic - OPA137UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137UA/2K5-ND.
IC DUAL FET INPUT OP AMP 8-SOIC - OPA2131UA/2K5
Order 'ic dual fet input op amp 8-soic - OPA2131UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2131UA/2K5-ND.
IC DUAL FET INPUT OP AMP 8-SOIC - OPA2131UJ/2K5
Order 'ic dual fet input op amp 8-soic - OPA2131UJ/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2131UJ/2K5-ND.
IC DUAL FET INPUT OP AMP 8-SOIC - OPA2137U/2K5
Order 'ic dual fet input op amp 8-soic - OPA2137U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2137U/2K5-ND.
IC DUAL FET INPUT OP AMP 8-SOIC - OPA2137UA/2K5
Order 'ic dual fet input op amp 8-soic - OPA2137UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2137UA/2K5-ND.
IC DUAL FET-INPUT OP AMP 8-SOIC - OPA2604AU/2K5
Order 'ic dual fet-input op amp 8-soic - OPA2604AU/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2604AU/2K5-ND.
IC FET INPUT OP AMP 8-SOIC - OPA131UA
Order 'ic fet input op amp 8-soic - OPA131UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA131UA-ND.
IC FET-INPUT OP AMP 8-SOIC - OPA132UA
Order 'ic fet-input op amp 8-soic - OPA132UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA132UA-ND.
IC FET INPUT OP AMP 8-SOIC - OPA137UA
Order 'ic fet input op amp 8-soic - OPA137UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137UA-ND.
IC FET INPUT OP AMP 8-SOIC - OPA137U
Order 'ic fet input op amp 8-soic - OPA137U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137U-ND.
Send this link via E-Mail
Help With This Screen