IC OPAMP GP 1MHZ SGL LN 8SOIC - OPA129UB/2K5 - Integrated Circuits (ICs)
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.2mA 10 V ~ 36 V, ±5 V ~ 18 V OPA129UB/2K5
| Digi-Key Part Number | OPA129UB/2K5-ND |
2500 |
6.62200 |
Extended Price
16555.00 |
| Manufacturer Part Number | OPA129UB/2K5 | |||
| Description | IC OPAMP GP 1MHZ SGL LN 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPA129UB/2K5 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 2.5 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 1.2mA |
| Current - Output / Channel | 10mA |
| Voltage - Supply, Single/Dual (±) | 10 V ~ 36 V, ±5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 0.03pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPA129UB 2K5 OPA129UB2K5 |
OPA129UB/2K5 Specification Sheet
IC OPAMP GP 1MHZ SGL LN 8SOIC - OPA129UB/2K5 (OPA129UB/2K5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.2mA 10 V ~ 36 V, ±5 V ~ 18 V OPA129UB/2K5IC OPAMP GP 1MHZ SGL LN 8SOIC - OPA129UB/2K5
Order 'ic opamp gp 1mhz sgl ln 8soic - OPA129UB/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA129UB/2K5-ND.
IC OPAMP GP 1MHZ SGL LN 8SOIC - OPA129UB
Order 'ic opamp gp 1mhz sgl ln 8soic - OPA129UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA129UB-ND.
IC OPAMP GP 1MHZ SGL LN 8SOIC - OPA130UA/2K5
Order 'ic opamp gp 1mhz sgl ln 8soic - OPA130UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA130UA/2K5-ND.
IC OPAMP GP 1MHZ SGL LN 8SOIC - OPA129UB/2K5E4
Order 'ic opamp gp 1mhz sgl ln 8soic - OPA129UB/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA129UB/2K5E4-ND.
IC OPAMP GP 1MHZ SGL PREC 8SOIC - OPA277U/2K5
Order 'ic opamp gp 1mhz sgl prec 8soic - OPA277U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA277U/2K5-ND.
IC OPAMP GP 1MHZ SGL PREC 8SOIC - OPA277UA/2K5
Order 'ic opamp gp 1mhz sgl prec 8soic - OPA277UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA277UA/2K5-ND.
IC OPAMP GP 2MHZ SGL LN 8SOIC - OPA121KU/2K5
Order 'ic opamp gp 2mhz sgl ln 8soic - OPA121KU/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA121KU/2K5-ND.
IC OPAMP GP 1.5MHZ SGL LN 8SOIC - OPA124U/2K5
Order 'ic opamp gp 1.5mhz sgl ln 8soic - OPA124U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA124U/2K5-ND.
IC OPAMP GP 1.5MHZ SGL LN 8SOIC - OPA124UA/2K5
Order 'ic opamp gp 1.5mhz sgl ln 8soic - OPA124UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA124UA/2K5-ND.
IC OPAMP GP 1MHZ SGL LN 8SOIC - OPA129U
Order 'ic opamp gp 1mhz sgl ln 8soic - OPA129U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA129U-ND.
IC OPAMP GP 1MHZ SGL LN 8SOIC - OPA130UA
Order 'ic opamp gp 1mhz sgl ln 8soic - OPA130UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA130UA-ND.
IC OPAMP GP 8MHZ SGL LN 8SOIC - OPA27GU/2K5
Order 'ic opamp gp 8mhz sgl ln 8soic - OPA27GU/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA27GU/2K5-ND.
IC OPAMP GP 20MHZ SGL LN 8SOIC - OPA604AU/2K5
Order 'ic opamp gp 20mhz sgl ln 8soic - OPA604AU/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA604AU/2K5-ND.
IC OPAMP GP 1MHZ SGL LN 8SOIC - OPA129UBE4
Order 'ic opamp gp 1mhz sgl ln 8soic - OPA129UBE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA129UBE4-ND.
IC OPAMP GP 1MHZ SGL LN 8SOIC - OPA129UBG4
Order 'ic opamp gp 1mhz sgl ln 8soic - OPA129UBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA129UBG4-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.2mA 10 V ~ 36 V, ±5 V ~ 18 V OPA129UB/2K5
Send this link via E-Mail
Help With This Screen
