IC OPAMP GP 1MHZ SGL LN 8DIP - OPA129P
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.2mA 10 V ~ 36 V, ±5 V ~ 18 V OPA129P
| Digi-Key Part Number | OPA129P-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | OPA129P | |||
| Description | IC OPAMP GP 1MHZ SGL LN 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.2mA 10 V ~ 36 V, ±5 V ~ 18 V OPA129P
| Technical/Catalog Information | OPA129P |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-DIP (300 mil) |
| Slew Rate | 2.5 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 1.2mA |
| Current - Output / Channel | 10mA |
| Voltage - Supply, Single/Dual (±) | 10 V ~ 36 V, ±5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 0.03pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | 296; 4040082; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OPA129P OPA129P |
OPA129P Specification Sheet
IC OPAMP GP 1MHZ SGL LN 8DIP - OPA129P (OPA129P-ND)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.2mA 10 V ~ 36 V, ±5 V ~ 18 V OPA129PIC OPAMP GP 1MHZ SGL LN 8DIP - OPA129P
Order 'ic opamp gp 1mhz sgl ln 8dip - OPA129P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA129P-ND.
IC OPAMP GP 1MHZ SGL LN 8DIP - OPA129PB
Order 'ic opamp gp 1mhz sgl ln 8dip - OPA129PB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA129PB-ND.
IC OPAMP GP 1MHZ SGL LN 8DIP - OPA130PA
Order 'ic opamp gp 1mhz sgl ln 8dip - OPA130PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA130PA-ND.
IC OPAMP GP 1MHZ SGL LP 8DIP - UA741CP
Order 'ic opamp gp 1mhz sgl lp 8dip - UA741CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11107-5-ND.
IC OPAMP GP 1MHZ SGL LN TO-99-8 - OPA128JM
Order 'ic opamp gp 1mhz sgl ln to-99-8 - OPA128JM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA128JM-ND.
IC OPAMP GP 1MHZ SGL LN TO-99-8 - OPA128KM
Order 'ic opamp gp 1mhz sgl ln to-99-8 - OPA128KM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA128KM-ND.
IC OPAMP GP 1MHZ SGL LN TO-99-8 - OPA128LM
Order 'ic opamp gp 1mhz sgl ln to-99-8 - OPA128LM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA128LM-ND.
IC OPAMP GP 1MHZ SGL LN TO-99-8 - OPA128SM
Order 'ic opamp gp 1mhz sgl ln to-99-8 - OPA128SM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA128SM-ND.
IC OPAMP GP 1MHZ SGL LN 8SOIC - OPA129UB/2K5
Order 'ic opamp gp 1mhz sgl ln 8soic - OPA129UB/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA129UB/2K5-ND.
IC OPAMP GP 1MHZ SGL LN 8SOIC - OPA129UB
Order 'ic opamp gp 1mhz sgl ln 8soic - OPA129UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA129UB-ND.
IC OPAMP GP 1MHZ SGL LN 8SOIC - OPA129U
Order 'ic opamp gp 1mhz sgl ln 8soic - OPA129U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA129U-ND.
IC OPAMP GP 1MHZ SGL LN 8SOIC - OPA130UA/2K5
Order 'ic opamp gp 1mhz sgl ln 8soic - OPA130UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA130UA/2K5-ND.
IC OPAMP GP 1MHZ SGL LN 8SOIC - OPA130UA
Order 'ic opamp gp 1mhz sgl ln 8soic - OPA130UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA130UA-ND.
IC OPAMP GP 1MHZ SGL PREC 8DIP - OPA277PA
Order 'ic opamp gp 1mhz sgl prec 8dip - OPA277PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA277PA-ND.
IC OPAMP GP 1MHZ SGL PREC 8DIP - OPA277P
Order 'ic opamp gp 1mhz sgl prec 8dip - OPA277P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA277P-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.2mA 10 V ~ 36 V, ±5 V ~ 18 V OPA129P
Send this link via E-Mail
Help With This Screen
