IC PREC OPAMP LOW POWER 8-DIP - OP97EN8
| Digi-Key Part Number | OP97EN8-ND |
400 |
3.90000 |
Extended Price
1560.00 |
| Manufacturer Part Number | OP97EN8 | |||
| Description | IC PREC OPAMP LOW POWER 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | OP97EN8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-DIP (300 mil) |
| Slew Rate | 0.2 V/µs |
| Gain Bandwidth Product | 900kHz |
| Current - Supply | 380µA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | ±2 V ~ 20 V |
| Output Type | - |
| Series | |
| -3db Bandwidth | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OP97EN8 OP97EN8 |
IC PREC OPAMP LOW POWER 8-DIP - OP97EN8 (OP97EN8-ND)
Related parts :IC PREC OPAMP LOW POWER 8-DIP - OP97EN8
Order 'ic prec opamp low power 8-dip - OP97EN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number OP97EN8-ND.
IC PREC OPAMP LOW POWER 8-DIP - OP97EN8#PBF
Order 'ic prec opamp low power 8-dip - OP97EN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number OP97EN8#PBF-ND.
IC PREC OPAMP LOW NOISE 8-DIP - OP07CN8
Order 'ic prec opamp low noise 8-dip - OP07CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number OP07CN8-ND.
IC PREC OPAMP LOW NOISE 8-DIP - OP07CN8#PBF
Order 'ic prec opamp low noise 8-dip - OP07CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number OP07CN8#PBF-ND.
IC PREC OPAMP LOW NOISE 8-DIP - OP07DN8
Order 'ic prec opamp low noise 8-dip - OP07DN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number OP07DN8-ND.
IC PREC OPAMP LOW NOISE 8-DIP - OP07DN8#PBF
Order 'ic prec opamp low noise 8-dip - OP07DN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number OP07DN8#PBF-ND.
IC PREC OPAMP LOW NOISE 8-DIP - OP07EN8
Order 'ic prec opamp low noise 8-dip - OP07EN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number OP07EN8-ND.
IC PREC OPAMP LOW NOISE 8-DIP - OP07EN8#PBF
Order 'ic prec opamp low noise 8-dip - OP07EN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number OP07EN8#PBF-ND.
IC TXRX RS485 LOW POWER 8-DIP - LTC490CN8
Order 'ic txrx rs485 low power 8-dip - LTC490CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC490CN8-ND.
IC TXRX RS485 LOW POWER 8-DIP - LTC490CN8#PBF
Order 'ic txrx rs485 low power 8-dip - LTC490CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC490CN8#PBF-ND.
IC TXRX RS485 LOW POWER 8-DIP - LTC490IN8
Order 'ic txrx rs485 low power 8-dip - LTC490IN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC490IN8-ND.
IC TXRX RS485 LOW POWER 8-DIP - LTC490IN8#PBF
Order 'ic txrx rs485 low power 8-dip - LTC490IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC490IN8#PBF-ND.
IC PREC OPAMP LOW-OFFSET 8-DIP - OP07DNZ
Order 'ic prec opamp low-offset 8-dip - OP07DNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07DNZ-ND.
IC PREC OPAMP LOW NOISE HS TO-5 - LT1037CH
Order 'ic prec opamp low noise hs to-5 - LT1037CH' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1037CH-ND.
IC PREC INSTRMNT-AMP SNGL 8-DIP - LT1101ACJ8
Order 'ic prec instrmnt-amp sngl 8-dip - LT1101ACJ8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1101ACJ8-ND.
Send this link via E-Mail
Help With This Screen