LOW PWR HIGH PREC OP AMP - OP97AJ8 - Integrated Circuits (ICs)
| Digi-Key Part Number | OP97AJ8-ND |
100 |
21.09990 |
Extended Price
2109.99 |
| Manufacturer Part Number | OP97AJ8 | |||
| Description | LOW PWR HIGH PREC OP AMP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | OP97AJ8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-CDIP (300 mil) |
| Slew Rate | 0.2 V/µs |
| Gain Bandwidth Product | 900kHz |
| Current - Supply | 380µA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | ±2 V ~ 20 V |
| Output Type | - |
| Series | |
| -3db Bandwidth | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OP97AJ8 OP97AJ8 |
LOW PWR HIGH PREC OP AMP - OP97AJ8 (OP97AJ8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :LOW PWR HIGH PREC OP AMP - OP97AJ8
Order 'low pwr high prec op amp - OP97AJ8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number OP97AJ8-ND.
LOW PWR HIGH PREC OP AMP - OP97EJ8
Order 'low pwr high prec op amp - OP97EJ8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number OP97EJ8-ND.
IC PREC OP-AMP LOW-COST/PWR 8DIP - LT1097CN8
Order 'ic prec op-amp low-cost/pwr 8dip - LT1097CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1097CN8-ND.
IC PREC OP-AMP LOW-COST/PWR 8DIP - LT1097CN8#PBF
Order 'ic prec op-amp low-cost/pwr 8dip - LT1097CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1097CN8#PBF-ND.
IC PREC OP-AMP LOWCOST/PWR 8SOIC - LT1097S8
Order 'ic prec op-amp lowcost/pwr 8soic - LT1097S8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1097S8-ND.
IC PREC OP-AMP LOWCOST/PWR 8SOIC - LT1097S8#PBF
Order 'ic prec op-amp lowcost/pwr 8soic - LT1097S8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1097S8#PBF-ND.
IC PREC OP-AMP LOWCOST/PWR 8SOIC - LT1097S8#TR
Order 'ic prec op-amp lowcost/pwr 8soic - LT1097S8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1097S8TR-ND.
IC PREC OP-AMP LOWCOST/PWR 8SOIC - LT1097S8#TRPBF
Order 'ic prec op-amp lowcost/pwr 8soic - LT1097S8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1097S8#TRPBF-ND.
IC PREC OP-AMP DUAL JFET 8-DIP - LF412ACN8
Order 'ic prec op-amp dual jfet 8-dip - LF412ACN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LF412ACN8-ND.
IC PREC OP-AMP 5V SINGLE 8-DIP - LT1006CN8
Order 'ic prec op-amp 5v single 8-dip - LT1006CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1006CN8-ND.
IC PREC OP-AMP 5V SINGLE 8-DIP - LT1006CN8#PBF
Order 'ic prec op-amp 5v single 8-dip - LT1006CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1006CN8#PBF-ND.
IC PREC OP-AMP 5V SINGLE 8-SOIC - LT1006S8
Order 'ic prec op-amp 5v single 8-soic - LT1006S8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1006S8-ND.
IC PREC OP-AMP 5V SINGLE 8-SOIC - LT1006S8#PBF
Order 'ic prec op-amp 5v single 8-soic - LT1006S8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1006S8#PBF-ND.
IC PREC OP-AMP 5V SINGLE 8-SOIC - LT1006S8#TRPBF
Order 'ic prec op-amp 5v single 8-soic - LT1006S8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1006S8#TRPBF-ND.
IC PREC OP-AMP HI-SPD SNGL 8-DIP - LT1007ACN8
Order 'ic prec op-amp hi-spd sngl 8-dip - LT1007ACN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1007ACN8-ND.
Send this link via E-Mail
Help With This Screen