IC OPAMP PREC R-R OUTPT 8SOIC TR - OP777ARZ-REEL7 - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 300µA 2.7 V ~ 30 V, ±1.35 V ~ 15 V OP777ARZ-REEL7
| Digi-Key Part Number | OP777ARZ-REEL7-ND |
1000 |
1.49175 |
Extended Price
1491.75 |
| Manufacturer Part Number | OP777ARZ-REEL7 | |||
| Description | IC OPAMP PREC R-R OUTPT 8SOIC TR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OP777ARZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.2 V/µs |
| Gain Bandwidth Product | 700kHz |
| Current - Supply | 300µA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 30 V, ±1.35 V ~ 15 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 5nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 30µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OP777ARZ REEL7 OP777ARZREEL7 |
OP777ARZ-REEL7 Specification Sheet
IC OPAMP PREC R-R OUTPT 8SOIC TR - OP777ARZ-REEL7 (OP777ARZ-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 300µA 2.7 V ~ 30 V, ±1.35 V ~ 15 V OP777ARZ-REEL7IC OPAMP PREC R-R OUTPT 8SOIC TR - OP777ARZ-REEL7
Order 'ic opamp prec r-r outpt 8soic tr - OP777ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP777ARZ-REEL7-ND.
IC OPAMP PREC R-R OUTPT 8SOIC TR - OP777ARZ-REEL
Order 'ic opamp prec r-r outpt 8soic tr - OP777ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP777ARZ-REEL-ND.
IC OPAMP DL HS LO NOISE 8SOIC TR - AD8022ARZ-REEL7
Order 'ic opamp dl hs lo noise 8soic tr - AD8022ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022ARZ-REEL7-ND.
IC OPAMP VOL-FDBK HS LN 8SOIC TR - AD8099ARD-REEL7
Order 'ic opamp vol-fdbk hs ln 8soic tr - AD8099ARD-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8099ARD-REEL7-ND.
IC OPAMP VLT-FDBK HS LN 8SOIC TR - AD8099ARDZ-REEL7
Order 'ic opamp vlt-fdbk hs ln 8soic tr - AD8099ARDZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8099ARDZ-REEL7-ND.
IC OPAMP PREC JFET LN 8-SOIC TR - AD8610ARZ-REEL7
Order 'ic opamp prec jfet ln 8-soic tr - AD8610ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8610ARZ-REEL7-ND.
IC OPAMP PREC JFET LN 8-SOIC TR - AD8610BRZ-REEL7
Order 'ic opamp prec jfet ln 8-soic tr - AD8610BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8610BRZ-REEL7-ND.
IC OPAMP DUAL 15MHZ R-R 8SOIC TR - OP262GSZ-REEL7
Order 'ic opamp dual 15mhz r-r 8soic tr - OP262GSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP262GSZ-REEL7-ND.
IC OPAMP PREC LN 8MHZ 8-SOIC TR - OP27GSZ-REEL7
Order 'ic opamp prec ln 8mhz 8-soic tr - OP27GSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP27GSZ-REEL7-ND.
IC OPAMP PREC FET LP LN 8SOIC - AD795JRZ-REEL7
Order 'ic opamp prec fet lp ln 8soic - AD795JRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD795JRZ-REEL7-ND.
IC OPAMP PREC LN BIAS CURR 8SOIC - OP1177ARZ-REEL7
Order 'ic opamp prec ln bias curr 8soic - OP1177ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP1177ARZ-REEL7-ND.
IC OPAMP PREC DUAL LO NOIS 8SOIC - OP2177ARZ-REEL7
Order 'ic opamp prec dual lo nois 8soic - OP2177ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP2177ARZ-REEL7TR-ND.
IC PREC VOLT REF 2.5V 8SOIC TR - REF03GS-REEL7
Order 'ic prec volt ref 2.5v 8soic tr - REF03GS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF03GS-REEL7-ND.
IC PREC VOLT REF 2.5V 8SOIC TR - REF03GSZ-REEL7
Order 'ic prec volt ref 2.5v 8soic tr - REF03GSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number REF03GSZ-REEL7-ND.
IC OPAMP PREC FET LP LN 8-SOIC - AD795JR-REEL7
Order 'ic opamp prec fet lp ln 8-soic - AD795JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD795JR-REEL7-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 300µA 2.7 V ~ 30 V, ±1.35 V ~ 15 V OP777ARZ-REEL7
Send this link via E-Mail
Help With This Screen
