IC PREC OPAMP R-R OUTPUT 8-SOIC - OP777AR-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | OP777AR-REEL7-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | OP777AR-REEL7 | |||
| Description | IC PREC OPAMP R-R OUTPUT 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | OP777AR-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.2 V/µs |
| Gain Bandwidth Product | 700kHz |
| Current - Supply | 300µA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 30 V, ±1.35 V ~ 15 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 5nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 30µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OP777AR REEL7 OP777ARREEL7 |
OP777AR-REEL7 Specification Sheet
IC PREC OPAMP R-R OUTPUT 8-SOIC - OP777AR-REEL7 (OP777AR-REEL7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PREC OPAMP R-R OUTPUT 8-SOIC - OP777AR-REEL7
Order 'ic prec opamp r-r output 8-soic - OP777AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP777AR-REEL7-ND.
IC PREC OPAMP R-R OUTPUT 8-SOIC - OP777AR-REEL
Order 'ic prec opamp r-r output 8-soic - OP777AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP777AR-REEL-ND.
IC PREC OPAMP DUAL R-R 8-SOIC - AD8698AR-REEL7
Order 'ic prec opamp dual r-r 8-soic - AD8698AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8698AR-REEL7-ND.
IC PREC OPAMP DUAL R-R 8-SOIC - OP284ES-REEL7
Order 'ic prec opamp dual r-r 8-soic - OP284ES-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP284ES-REEL7-ND.
IC PREC OPAMP DUAL R-R 8-SOIC - OP284FS-REEL7
Order 'ic prec opamp dual r-r 8-soic - OP284FS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number OP284FS-REEL7CT-ND.
IC PREC OPAMP DUAL R-R 8-SOIC - OP284FS-REEL7
Order 'ic prec opamp dual r-r 8-soic - OP284FS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number OP284FS-REEL7DKR-ND.
IC PREC OPAMP DUAL R-R 8-SOIC - OP284FS-REEL7
Order 'ic prec opamp dual r-r 8-soic - OP284FS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP284FS-REEL7TR-ND.
IC PREC OPAMP DUAL R-ROUT 8-SOIC - OP727AR-REEL7
Order 'ic prec opamp dual r-rout 8-soic - OP727AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP727AR-REEL7-ND.
IC PREC OPAMP DUAL R-ROUT 8-SOIC - OP727ARZ-REEL7
Order 'ic prec opamp dual r-rout 8-soic - OP727ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP727ARZ-REEL7-ND.
IC PREC OPAMP FET LP LN 8-SOIC - AD795JR
Order 'ic prec opamp fet lp ln 8-soic - AD795JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD795JR-ND.
IC PREC OPAMP FET LP LN 8-SOIC - AD795JRZ
Order 'ic prec opamp fet lp ln 8-soic - AD795JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD795JRZ-ND.
IC PREC OPAMP DUAL R-R 8-SOIC - AD8616ARZ
Order 'ic prec opamp dual r-r 8-soic - AD8616ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8616ARZ-ND.
IC PREC OPAMP DUAL R-R 8-SOIC - AD8698AR
Order 'ic prec opamp dual r-r 8-soic - AD8698AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8698AR-ND.
IC PREC OPAMP DUAL R-R 8-SOIC - AD8698AR-REEL
Order 'ic prec opamp dual r-r 8-soic - AD8698AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8698AR-REEL-ND.
IC PREC OPAMP DUAL R-R 8-SOIC - AD8698ARZ
Order 'ic prec opamp dual r-r 8-soic - AD8698ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8698ARZ-ND.
Send this link via E-Mail
Help With This Screen
