Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 300µA 2.7 V ~ 30 V, ±1.35 V ~ 15 V OP777AR
IC OPAMP PREC SGL-SUP R-R 8SOIC - OP777AR - Integrated Circuits (ICs)
| Digi-Key Part Number | OP777AR-ND |
1 25 100 250 500 |
2.75000 2.19600 1.70800 1.62260 1.58600 |
Extended Price
2.75 54.90 170.80 405.65 793.00 |
| Manufacturer Part Number | OP777AR | |||
| Description | IC OPAMP PREC SGL-SUP R-R 8SOIC | |||
| Quantity Available | 926 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 300µA 2.7 V ~ 30 V, ±1.35 V ~ 15 V OP777AR
| Technical/Catalog Information | OP777AR |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.2 V/µs |
| Gain Bandwidth Product | 700kHz |
| Current - Supply | 300µA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 30 V, ±1.35 V ~ 15 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 5nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 30µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OP777AR OP777AR |
OP777AR Specification Sheet
IC OPAMP PREC SGL-SUP R-R 8SOIC - OP777AR (OP777AR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 300µA 2.7 V ~ 30 V, ±1.35 V ~ 15 V OP777ARAnalog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 300µA 2.7 V ~ 30 V, ±1.35 V ~ 15 V OP777AR
Order 'ic opamp prec sgl-sup r-r 8soic - OP777AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP777AR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.25mA 3 V ~ 36 V, ±1.5 V ~ 18 V OP184ES
Order 'ic opamp prec sgl-sup r-r 8soic - OP184ES' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP184ES-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.25mA 3 V ~ 36 V, ±1.5 V ~ 18 V OP184ESZ
Order 'ic opamp prec sgl-sup r-r 8soic - OP184ESZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP184ESZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.25mA 3 V ~ 36 V, ±1.5 V ~ 18 V OP184FS
Order 'ic opamp prec sgl-sup r-r 8soic - OP184FS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP184FS-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.25mA 3 V ~ 36 V, ±1.5 V ~ 18 V OP184FSZ
Order 'ic opamp prec sgl-sup r-r 8soic - OP184FSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP184FSZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 260µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP291GS
Order 'ic opamp dual sgl-sup r-r 8soic - OP291GS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP291GS-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 260µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP291GSZ
Order 'ic opamp dual sgl-sup r-r 8soic - OP291GSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP291GSZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 850µA 5 V ~ 30 V, ±2.5 V ~ 15 V OP221GS
Order 'ic opamp dual sgl-sup lp 8soic - OP221GS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP221GS-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 850µA 5 V ~ 30 V, ±2.5 V ~ 15 V OP221GSZ
Order 'ic opamp dual sgl-sup lp 8soic - OP221GSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP221GSZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.7mA 2.7 V ~ 5.5 V AD8655ARZ
Order 'ic opamp prec r-r lo noise 8soic - AD8655ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8655ARZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.7mA 2.7 V ~ 5.5 V AD8655ARZ-REEL7
Order 'ic opamp prec r-r lo noise 8soic - AD8655ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8655ARZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.7mA 2.7 V ~ 5.5 V AD8655ARZ-REEL
Order 'ic opamp prec r-r lo noise 8soic - AD8655ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8655ARZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.25mA 3 V ~ 36 V, ±1.5 V ~ 18 V OP184ESZ-REEL7
Order 'ic opamp prec r-r i/o 8soic - OP184ESZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP184ESZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.25mA 3 V ~ 36 V, ±1.5 V ~ 18 V OP184ESZ-REEL
Order 'ic opamp prec r-r i/o 8soic - OP184ESZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP184ESZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.25mA 3 V ~ 36 V, ±1.5 V ~ 18 V OP184FSZ-REEL7
Order 'ic opamp prec r-r i/o 8soic - OP184FSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP184FSZ-REEL7-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 300µA 2.7 V ~ 30 V, ±1.35 V ~ 15 V OP777AR
Send this link via E-Mail
Help With This Screen
