CAP 1200UF 200V ELECT KMQ SNAP - EKMQ201VSN122MR35S - Capacitors
| Digi-Key Part Number | 565-2960-ND |
1 10 100 500 1000 5000 10000 |
7.11000 5.38000 4.06000 3.04500 2.63900 2.55780 2.48675 |
Extended Price
7.11 53.80 406.00 1522.50 2639.00 12789.00 24867.50 |
| Manufacturer Part Number | EKMQ201VSN122MR35S | |||
| Description | CAP 1200UF 200V ELECT KMQ SNAP | |||
| Quantity Available | 220 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EKMQ201VSN122MR35S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 1200µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | - |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | KMQ |
| Tolerance | ±20% |
| Voltage Rating | 200V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EKMQ201VSN122MR35S EKMQ201VSN122MR35S 565 2960 ND 5652960ND 565-2960 |
EKMQ201VSN122MR35S Specification Sheet
CAP 1200UF 200V ELECT KMQ SNAP - EKMQ201VSN122MR35S (565-2960-ND) - Capacitors
Related parts Capacitors :CAP 1200UF 200V ELECT KMQ SNAP - EKMQ201VSN122MR35S
Order 'cap 1200uf 200v elect kmq snap - EKMQ201VSN122MR35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2960-ND.
CAP 1200UF 200V ELECT KMQ SNAP - EKMQ201VSN122MQ50S
Order 'cap 1200uf 200v elect kmq snap - EKMQ201VSN122MQ50S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2959-ND.
CAP 1200UF 200V ELECT KMQ SNAP - KMQ200VS122M25X50T2
Order 'cap 1200uf 200v elect kmq snap - KMQ200VS122M25X50T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMQ200VS122M25X50T2-ND.
CAP 1200UF 200V ELECT KMQ SNAP - KMQ200VS122M30X35T2
Order 'cap 1200uf 200v elect kmq snap - KMQ200VS122M30X35T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMQ200VS122M30X35T2-ND.
CAP 1200UF 200V ELECT SMQ SNAP - ESMQ201VSN122MQ40S
Order 'cap 1200uf 200v elect smq snap - ESMQ201VSN122MQ40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2739-ND.
CAP 1200UF 160V ELECT KMQ SNAP - EKMQ161VSN122MQ40S
Order 'cap 1200uf 160v elect kmq snap - EKMQ161VSN122MQ40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2941-ND.
CAP 390UF 200V ELECT KMQ SNAP - EKMQ201VSN391MP25S
Order 'cap 390uf 200v elect kmq snap - EKMQ201VSN391MP25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2949-ND.
CAP 470UF 200V ELECT KMQ SNAP - EKMQ201VSN471MP30S
Order 'cap 470uf 200v elect kmq snap - EKMQ201VSN471MP30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2950-ND.
CAP 560UF 200V ELECT KMQ SNAP - EKMQ201VSN561MP30S
Order 'cap 560uf 200v elect kmq snap - EKMQ201VSN561MP30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2951-ND.
CAP 680UF 200V ELECT KMQ SNAP - EKMQ201VSN681MP40S
Order 'cap 680uf 200v elect kmq snap - EKMQ201VSN681MP40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2952-ND.
CAP 680UF 200V ELECT KMQ SNAP - EKMQ201VSN681MQ30S
Order 'cap 680uf 200v elect kmq snap - EKMQ201VSN681MQ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2953-ND.
CAP 820UF 200V ELECT KMQ SNAP - EKMQ201VSN821MP45S
Order 'cap 820uf 200v elect kmq snap - EKMQ201VSN821MP45S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2954-ND.
CAP 820UF 200V ELECT KMQ SNAP - EKMQ201VSN821MQ35S
Order 'cap 820uf 200v elect kmq snap - EKMQ201VSN821MQ35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2955-ND.
CAP 1000UF 200V ELECT KMQ SNAP - EKMQ201VSN102MP50S
Order 'cap 1000uf 200v elect kmq snap - EKMQ201VSN102MP50S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2956-ND.
CAP 1000UF 200V ELECT KMQ SNAP - EKMQ201VSN102MQ45S
Order 'cap 1000uf 200v elect kmq snap - EKMQ201VSN102MQ45S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2957-ND.
Send this link via E-Mail
Help With This Screen