IC OPAMP SINGLE PREC R-R 8MSOP - OP777ARMZ-R2 - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 300µA 2.7 V ~ 30 V, ±1.35 V ~ 15 V OP777ARMZ-R2
| Digi-Key Part Number | OP777ARMZ-R2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | OP777ARMZ-R2 | |||
| Description | IC OPAMP SINGLE PREC R-R 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OP777ARMZ-R2 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 0.2 V/µs |
| Gain Bandwidth Product | 700kHz |
| Current - Supply | 300µA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 30 V, ±1.35 V ~ 15 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 5nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 30µV |
| Drawing Number | 505; RM-8; RM; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OP777ARMZ R2 OP777ARMZR2 |
OP777ARMZ-R2 Specification Sheet
IC OPAMP SINGLE PREC R-R 8MSOP - OP777ARMZ-R2 (OP777ARMZ-R2-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 300µA 2.7 V ~ 30 V, ±1.35 V ~ 15 V OP777ARMZ-R2IC OPAMP SINGLE PREC R-R 8MSOP - OP777ARMZ-R2
Order 'ic opamp single prec r-r 8msop - OP777ARMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP777ARMZ-R2-ND.
IC OPAMP SINGLE PREC R-R 8MSOP - OP777ARMZ
Order 'ic opamp single prec r-r 8msop - OP777ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP777ARMZ-ND.
IC OPAMP JFET PREC LN WB 8MSOP - AD8610ARMZ-REEL
Order 'ic opamp jfet prec ln wb 8msop - AD8610ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8610ARMZ-REELCT-ND.
IC OPAMP JFET PREC LN WB 8MSOP - AD8610ARMZ-REEL
Order 'ic opamp jfet prec ln wb 8msop - AD8610ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8610ARMZ-REELDKR-ND.
IC OPAMP JFET PREC LN WB 8MSOP - AD8610ARMZ-R7
Order 'ic opamp jfet prec ln wb 8msop - AD8610ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8610ARMZ-R7-ND.
IC OPAMP JFET PREC LN WB 8MSOP - AD8610ARM-R2
Order 'ic opamp jfet prec ln wb 8msop - AD8610ARM-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8610ARM-R2-ND.
IC OPAMP JFET PREC LN WB 8MSOP - AD8610ARMZ-R2
Order 'ic opamp jfet prec ln wb 8msop - AD8610ARMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8610ARMZ-R2-ND.
IC OPAMP SINGLE PREC R-R 8-MSOP - OP777ARMZ-REEL
Order 'ic opamp single prec r-r 8-msop - OP777ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number OP777ARMZ-REELCT-ND.
IC OPAMP SINGLE PREC R-R 8-MSOP - OP777ARMZ-REEL
Order 'ic opamp single prec r-r 8-msop - OP777ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number OP777ARMZ-REELDKR-ND.
IC OPAMP SINGLE PREC R-R 8-MSOP - OP777ARMZ-REEL
Order 'ic opamp single prec r-r 8-msop - OP777ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP777ARMZ-REELTR-ND.
IC OPAMP 50MHZ LOW-DIST LN 8MSOP - AD8651ARMZ-REEL
Order 'ic opamp 50mhz low-dist ln 8msop - AD8651ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8651ARMZ-REELCT-ND.
IC OPAMP 50MHZ LOW-DIST LN 8MSOP - AD8651ARMZ-REEL
Order 'ic opamp 50mhz low-dist ln 8msop - AD8651ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8651ARMZ-REELDKR-ND.
IC OPAMP JFET PREC LN 8MSOP - AD8510ARMZ-REEL
Order 'ic opamp jfet prec ln 8msop - AD8510ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8510ARMZ-REELCT-ND.
IC OPAMP JFET PREC LN 8MSOP - AD8510ARMZ-REEL
Order 'ic opamp jfet prec ln 8msop - AD8510ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8510ARMZ-REELDKR-ND.
IC OPAMP JFET PREC LN WB 8MSOP - AD8610ARM-REEL
Order 'ic opamp jfet prec ln wb 8msop - AD8610ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8610ARM-REEL-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 300µA 2.7 V ~ 30 V, ±1.35 V ~ 15 V OP777ARMZ-R2
Send this link via E-Mail
Help With This Screen
