IC PREC OPAMP QUAD R-ROUT 14SOIC - OP747ARZ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | OP747ARZ-ND |
1 25 100 250 500 |
6.38000 5.10400 4.30650 4.14700 4.05130 |
Extended Price
6.38 127.60 430.65 1036.75 2025.65 |
| Manufacturer Part Number | OP747ARZ | |||
| Description | IC PREC OPAMP QUAD R-ROUT 14SOIC | |||
| Quantity Available | 2504 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OP747ARZ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-SOIC |
| Amplifier Type | General Purpose |
| Number of Channels | 4 [Nom] |
| Gain Bandwidth Product | 700.0 kHz [Typ] |
| Slew Rate | 0.200 V/µs [Typ] |
| Supply Current | 290.000 µA [Max] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 15V |
| Single Supply Voltage Typical | 18V |
| Single Supply Voltage Typical | 24V |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 5V |
| Single Supply Voltage Typical | 9V |
| Dual Supply Voltage Typical (±) | 1.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 1.80 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.70 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 9.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 12.00 V [Typ] |
| Output Type | Rail-to-Rail |
| Packaging | Tube |
| Dual Supply Voltage (±) | 1.350 V [Min] |
| Dual Supply Voltage (±) | 15.000 V [Max] |
| Single Supply Voltage | 2.70 V [Min] |
| Single Supply Voltage | 30.00 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OP747ARZ OP747ARZ |
OP747ARZ Specification Sheet
IC PREC OPAMP QUAD R-ROUT 14SOIC - OP747ARZ (OP747ARZ-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC PREC OPAMP QUAD R-ROUT 14SOIC - OP747ARZ
Order 'ic prec opamp quad r-rout 14soic - OP747ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP747ARZ-ND.
IC PREC OPAMP QUAD R-ROUT 14SOIC - OP747AR
Order 'ic prec opamp quad r-rout 14soic - OP747AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP747AR-ND.
IC PREC OPAMP QUAD R-ROUT 14SOIC - OP747AR-REEL7
Order 'ic prec opamp quad r-rout 14soic - OP747AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP747AR-REEL7-ND.
IC PREC OPAMP QUAD R-ROUT 14SOIC - OP747AR-REEL
Order 'ic prec opamp quad r-rout 14soic - OP747AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP747AR-REEL-ND.
IC PREC OPAMP QUAD BIFET 14-DIP - AD713AQ
Order 'ic prec opamp quad bifet 14-dip - AD713AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD713AQ-ND.
IC PREC OPAMP QUAD BIFET 14-CDIP - AD713BQ
Order 'ic prec opamp quad bifet 14-cdip - AD713BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD713BQ-ND.
IC PREC OPAMP QUAD BIFET 14-DIP - AD713JN
Order 'ic prec opamp quad bifet 14-dip - AD713JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD713JN-ND.
IC PREC OPAMP QUAD BIFET 14-DIP - AD713JNZ
Order 'ic prec opamp quad bifet 14-dip - AD713JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD713JNZ-ND.
IC PREC OPAMP QUAD BIFET 16-SOIC - AD713JR-16
Order 'ic prec opamp quad bifet 16-soic - AD713JR-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD713JR-16-ND.
IC PREC OPAMP QUAD BIFET 16-SOIC - AD713JR-16-REEL7
Order 'ic prec opamp quad bifet 16-soic - AD713JR-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD713JR-16REEL7CT-ND.
IC PREC OPAMP QUAD BIFET 16-SOIC - AD713JR-16-REEL7
Order 'ic prec opamp quad bifet 16-soic - AD713JR-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD713JR16REEL7DKR-ND.
IC PREC OPAMP QUAD BIFET 16-SOIC - AD713JR-16-REEL7
Order 'ic prec opamp quad bifet 16-soic - AD713JR-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD713JR-16REEL7TR-ND.
IC PREC OPAMP QUAD BIFET 16-SOIC - AD713JR-16-REEL
Order 'ic prec opamp quad bifet 16-soic - AD713JR-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD713JR-16-REEL-ND.
IC PREC OPAMP QUAD BIFET 16-SOIC - AD713JRZ-16
Order 'ic prec opamp quad bifet 16-soic - AD713JRZ-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD713JRZ-16-ND.
IC PREC OPAMP QUAD BIFET 16-SOIC - AD713JRZ-16-REEL7
Order 'ic prec opamp quad bifet 16-soic - AD713JRZ-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD713JRZ-16-REEL7-ND.
Send this link via E-Mail
Help With This Screen