IC PREC QUAD OPAMP R-R 14SOIC - OP484FS-REEL - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | OP484FS-REEL-ND |
2500 |
6.59680 |
Extended Price
16492.00 |
| Manufacturer Part Number | OP484FS-REEL | |||
| Description | IC PREC QUAD OPAMP R-R 14SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | OP484FS-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-SOIC |
| Amplifier Type | General Purpose |
| Number of Channels | 4 [Nom] |
| Gain Bandwidth Product | 4.0 MHz [Typ] |
| Slew Rate | 4.000 V/µs [Typ] |
| Supply Current | 1.450 mA [Max] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 15V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 5V |
| Dual Supply Voltage Typical (±) | 1.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 1.80 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.70 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 12.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Input Type | Rail-to-Rail |
| Output Type | Rail-to-Rail |
| Packaging | Tape & Reel |
| Dual Supply Voltage (±) | 1.500 V [Min] |
| Dual Supply Voltage (±) | 18.000 V [Max] |
| Single Supply Voltage | 3.00 V [Min] |
| Single Supply Voltage | 36.00 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OP484FS REEL OP484FSREEL |
OP484FS-REEL Specification Sheet
IC PREC QUAD OPAMP R-R 14SOIC - OP484FS-REEL (OP484FS-REEL-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC PREC QUAD OPAMP R-R 14SOIC - OP484FS-REEL
Order 'ic prec quad opamp r-r 14soic - OP484FS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP484FS-REEL-ND.
IC PREC QUAD OPAMP R-R 14SOIC - OP484ES-REEL
Order 'ic prec quad opamp r-r 14soic - OP484ES-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP484ES-REEL-ND.
IC PREC QUAD OPAMP R-R 14SOIC - OP484FS-REEL7
Order 'ic prec quad opamp r-r 14soic - OP484FS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP484FS-REEL7CT-ND.
IC PREC QUAD OPAMP R-R 14SOIC - OP484FS-REEL7
Order 'ic prec quad opamp r-r 14soic - OP484FS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP484FS-REEL7DKR-ND.
IC PREC QUAD OPAMP R-R 14SOIC - OP484FS-REEL7
Order 'ic prec quad opamp r-r 14soic - OP484FS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP484FS-REEL7TR-ND.
IC OPAMP QUAD R-R 0DRIFT 14SOIC - AD8574ARZ-REEL
Order 'ic opamp quad r-r 0drift 14soic - AD8574ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8574ARZ-REEL-ND.
IC OPAMP QUAD R-R 10MHZ 14SOIC - AD8694ARZ-REEL
Order 'ic opamp quad r-r 10mhz 14soic - AD8694ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8694ARZ-REEL-ND.
IC OPAMP QUAD R-R 15MHZ 14SOIC - OP462DSZ-REEL
Order 'ic opamp quad r-r 15mhz 14soic - OP462DSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP462DSZ-REEL-ND.
IC OPAMP QUAD R-R 15MHZ 14SOIC - OP462GSZ-REEL
Order 'ic opamp quad r-r 15mhz 14soic - OP462GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP462GSZ-REEL-ND.
IC OPAMP QUAD LP R-R 14SOIC - OP481GSZ-REEL
Order 'ic opamp quad lp r-r 14soic - OP481GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP481GSZ-REEL-ND.
IC COMP QUAD 7NS ULT-FAST 16SOIC - AD8564AR-REEL
Order 'ic comp quad 7ns ult-fast 16soic - AD8564AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8564AR-REEL-ND.
IC COMP QUAD 7NS FAST 16-TSSOP - AD8564ARU-REEL
Order 'ic comp quad 7ns fast 16-tssop - AD8564ARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8564ARU-REELCT-ND.
IC COMP QUAD 7NS FAST 16-TSSOP - AD8564ARU-REEL
Order 'ic comp quad 7ns fast 16-tssop - AD8564ARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8564ARU-REELDKR-ND.
IC COMP QUAD 7NS FAST 16-TSSOP - AD8564ARU-REEL
Order 'ic comp quad 7ns fast 16-tssop - AD8564ARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8564ARU-REELTR-ND.
IC PREC BIFET OPAMP LP 8-DIP - AD548KN
Order 'ic prec bifet opamp lp 8-dip - AD548KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD548KN-ND.
Send this link via E-Mail
Help With This Screen