IC OPAMP QUAD PREC R-R 14DIP - OP484FP
| Digi-Key Part Number | OP484FP-ND |
25 |
8.38520 |
Extended Price
209.63 |
| Manufacturer Part Number | OP484FP | |||
| Description | IC OPAMP QUAD PREC R-R 14DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | OP484FP |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 14-DIP |
| Package Name | * 14-DIP, 7.62mm (.3") LS |
| Amplifier Type | General Purpose |
| Number of Channels | 4 [Nom] |
| Gain Bandwidth Product | 4.0 MHz [Typ] |
| Slew Rate | 4.000 V/µs [Typ] |
| Supply Current | 1.450 mA [Max] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 15V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 5V |
| Dual Supply Voltage Typical (±) | 1.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 1.80 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.70 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 12.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Input Type | Rail-to-Rail |
| Output Type | Rail-to-Rail |
| Packaging | Tube |
| Dual Supply Voltage (±) | 1.500 V [Min] |
| Dual Supply Voltage (±) | 18.000 V [Max] |
| Single Supply Voltage | 3.00 V [Min] |
| Single Supply Voltage | 36.00 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OP484FP OP484FP |
OP484FP Specification Sheet
IC OPAMP QUAD PREC R-R 14DIP - OP484FP (OP484FP-ND)
Related parts :IC OPAMP QUAD PREC R-R 14DIP - OP484FP
Order 'ic opamp quad prec r-r 14dip - OP484FP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP484FP-ND.
IC OPAMP QUAD PREC R-R 14DIP - OP484FPZ
Order 'ic opamp quad prec r-r 14dip - OP484FPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP484FPZ-ND.
IC OPAMP QUAD PREC HS 14DIP - OP467GP
Order 'ic opamp quad prec hs 14dip - OP467GP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP467GP-ND.
IC OPAMP QUAD PREC HS 14DIP - OP467GPZ
Order 'ic opamp quad prec hs 14dip - OP467GPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP467GPZ-ND.
IC OPAMP QUAD PREC R-R 14-TSSOP - AD8668ARUZ-REEL
Order 'ic opamp quad prec r-r 14-tssop - AD8668ARUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8668ARUZ-REEL-ND.
IC OPAMP QUAD PREC R-R 14-SOIC - AD8668ARZ-REEL7
Order 'ic opamp quad prec r-r 14-soic - AD8668ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8668ARZ-REEL7-ND.
IC OPAMP QUAD PREC R-R 14-SOIC - AD8668ARZ-REEL
Order 'ic opamp quad prec r-r 14-soic - AD8668ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8668ARZ-REEL-ND.
IC OPAMP QUAD PREC LN 14SOIC - OP4177AR
Order 'ic opamp quad prec ln 14soic - OP4177AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP4177AR-ND.
IC OPAMP QUAD PREC LN 14TSSOP - OP4177ARU
Order 'ic opamp quad prec ln 14tssop - OP4177ARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP4177ARU-ND.
IC OPAMP QUAD PREC LN 14TSSOP - OP4177ARUZ
Order 'ic opamp quad prec ln 14tssop - OP4177ARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP4177ARUZ-ND.
IC OPAMP QUAD PREC LN 14TSSOP - OP4177ARUZ-REEL
Order 'ic opamp quad prec ln 14tssop - OP4177ARUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP4177ARUZ-REEL-ND.
IC OPAMP QUAD PREC LN 14SOIC - OP4177ARZ
Order 'ic opamp quad prec ln 14soic - OP4177ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP4177ARZ-ND.
IC OPAMP QUAD PREC LN 14SOIC - OP4177ARZ-REEL7
Order 'ic opamp quad prec ln 14soic - OP4177ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP4177ARZ-REEL7-ND.
IC OPAMP QUAD PREC LN 14SOIC - OP4177ARZ-REEL
Order 'ic opamp quad prec ln 14soic - OP4177ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP4177ARZ-REEL-ND.
IC OPAMP QUAD PREC HS 16SOIC - OP467GS
Order 'ic opamp quad prec hs 16soic - OP467GS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP467GS-ND.
Send this link via E-Mail
Help With This Screen