IC OPAMP QUAD HIGH SPEED 16SOIC - OP467GSZ-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | OP467GSZ-REEL-ND |
1000 |
9.58360 |
Extended Price
9583.60 |
| Manufacturer Part Number | OP467GSZ-REEL | |||
| Description | IC OPAMP QUAD HIGH SPEED 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OP467GSZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Slew Rate | 350 V/µs |
| Gain Bandwidth Product | 28MHz |
| Current - Supply | 8mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | ±4.5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 150nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 200µV |
| Drawing Number | 505; RW-16; RW; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OP467GSZ REEL OP467GSZREEL |
OP467GSZ-REEL Specification Sheet
IC OPAMP QUAD HIGH SPEED 16SOIC - OP467GSZ-REEL (OP467GSZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP QUAD HIGH SPEED 16SOIC - OP467GSZ-REEL
Order 'ic opamp quad high speed 16soic - OP467GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP467GSZ-REEL-ND.
IC OPAMP QUAD HIGH SPEED 16-SOIC - OP467GS-REEL
Order 'ic opamp quad high speed 16-soic - OP467GS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP467GS-REEL-ND.
IC OPAMP QUAD LOW-OFFSET 16SOIC - OP400GSZ-REEL
Order 'ic opamp quad low-offset 16soic - OP400GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP400GSZ-REEL-ND.
IC OPAMP QUAD LOW OFFSET 16SOIC - OP400HSZ-REEL
Order 'ic opamp quad low offset 16soic - OP400HSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP400HSZ-REEL-ND.
IC OPAMP QUAD LOW DRIFT 16SOIC - OP413ESZ-REEL
Order 'ic opamp quad low drift 16soic - OP413ESZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP413ESZ-REEL-ND.
IC OPAMP QUAD HS LN 16SOIC - OP471GSZ-REEL
Order 'ic opamp quad hs ln 16soic - OP471GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP471GSZ-REEL-ND.
IC OPAMP QUAD JFET PREC 14TSSOP - AD8513ARUZ-REEL
Order 'ic opamp quad jfet prec 14tssop - AD8513ARUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8513ARUZ-REEL-ND.
IC OPAMP QUAD BIAS-CURR 14TSSOP - AD8674ARUZ-REEL
Order 'ic opamp quad bias-curr 14tssop - AD8674ARUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8674ARUZ-REEL-ND.
IC OPAMP QUAD BIAS-CURR 14SOIC - AD8674ARZ-REEL
Order 'ic opamp quad bias-curr 14soic - AD8674ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8674ARZ-REEL-ND.
IC OPAMP DUAL LOW OFFSET 16SOIC - OP200GSZ-REEL
Order 'ic opamp dual low offset 16soic - OP200GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP200GSZ-REEL-ND.
IC OPAMP DUAL PREC LN 16SOIC - OP270GSZ-REEL
Order 'ic opamp dual prec ln 16soic - OP270GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP270GSZ-REEL-ND.
IC OPAMP QUAD PREC LN 14TSSOP - OP4177ARUZ-REEL
Order 'ic opamp quad prec ln 14tssop - OP4177ARUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP4177ARUZ-REEL-ND.
IC OPAMP QUAD PREC LN 14SOIC - OP4177ARZ-REEL
Order 'ic opamp quad prec ln 14soic - OP4177ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP4177ARZ-REEL-ND.
IC OPAMP QUAD PREC HS 16SOIC - OP467GSZ
Order 'ic opamp quad prec hs 16soic - OP467GSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP467GSZ-ND.
IC OPAMP QUAD MICROPOWER 16-SOIC - OP490GS-REEL
Order 'ic opamp quad micropower 16-soic - OP490GS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number OP490GS-REELDKR-ND.
Send this link via E-Mail
Help With This Screen
