Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP462HRUZ-REEL
IC OPAMP QUAD R-R 15MHZ 14TSSOP - OP462HRUZ-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | OP462HRUZ-REELTR-ND |
2500 5000 10000 |
4.60040 4.52620 4.45200 |
Extended Price
11501.00 22631.00 44520.00 |
| Manufacturer Part Number | OP462HRUZ-REEL | |||
| Description | IC OPAMP QUAD R-R 15MHZ 14TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OP462HRUZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-TSSOP |
| Slew Rate | 13 V/µs |
| Gain Bandwidth Product | 15MHz |
| Current - Supply | 550µA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12 V, ±1.35 V ~ 6 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 260nA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 25µV |
| Drawing Number | 505; RU-14; RU; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OP462HRUZ REEL OP462HRUZREEL OP462HRUZ REELTR ND OP462HRUZREELTRND OP462HRUZ-REELTR |
OP462HRUZ-REEL Specification Sheet
IC OPAMP QUAD R-R 15MHZ 14TSSOP - OP462HRUZ-REEL (OP462HRUZ-REELTR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP462HRUZ-REELAnalog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP462HRUZ-REEL
Order 'ic opamp quad r-r 15mhz 14tssop - OP462HRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP462HRUZ-REELTR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 850µA 2.7 V ~ 5.5 V AD8574ARU-REEL
Order 'ic opamp quad r-r 0drift 14tssop - AD8574ARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8574ARU-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 850µA 2.7 V ~ 5.5 V AD8574ARUZ-REEL
Order 'ic opamp quad r-r 0drift 14tssop - AD8574ARUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8574ARUZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP462GSZ-REEL
Order 'ic opamp quad r-r 15mhz 14soic - OP462GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP462GSZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 45µA 2.7 V ~ 5.5 V AD8544ARU-REEL
Order 'ic opamp quad r-r genpur 14tssop - AD8544ARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8544ARU-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 40µA 1.8 V ~ 5 V, ±0.9 V ~ 2.5 V AD8609ARUZ-REEL
Order 'ic opamp quad r-r cmos 14tssop - AD8609ARUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8609ARUZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 800µA 5 V ~ 18 V AD8644ARU-REEL
Order 'ic opamp quad rr for lcd 14tssop - AD8644ARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8644ARU-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 800µA 5 V ~ 18 V AD8644ARUZ-REEL
Order 'ic opamp quad rr for lcd 14tssop - AD8644ARUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8644ARUZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 950µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V AD8694ARUZ-REEL
Order 'ic opamp quad r-r 10mhz 14tssop - AD8694ARUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8694ARUZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.3µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP481GRUZ-REEL
Order 'ic opamp quad lp r-r 14tssop - OP481GRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP481GRUZ-REEL-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 260µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP491GRUZ-REEL
Order 'ic opamp quad r-r mcrpwr 14tssop - OP491GRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number OP491GRUZ-REELDKR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 260µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP491GRUZ-REEL
Order 'ic opamp quad r-r mcrpwr 14tssop - OP491GRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP491GRUZ-REELTR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 60µA 3 V ~ 12 V, ±1.5 V ~ 6 V OP496HRUZ-REEL
Order 'ic opamp quad r-r mcrpwr 14tssop - OP496HRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP496HRUZ-REELTR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 60µA 3 V ~ 12 V, ±1.5 V ~ 6 V OP496HRUZ-REEL
Order 'ic opamp quad r-r mcrpwr 14tssop - OP496HRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number OP496HRUZ-REELDKR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 260µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP491GRUZ-REEL
Order 'ic opamp quad r-r mcrpwr 14tssop - OP491GRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number OP491GRUZ-REELCT-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP462HRUZ-REEL
Send this link via E-Mail
Help With This Screen
