Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP462GSZ-REEL
IC OPAMP QUAD R-R 15MHZ 14SOIC - OP462GSZ-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | OP462GSZ-REEL-ND |
2500 |
4.82360 |
Extended Price
12059.00 |
| Manufacturer Part Number | OP462GSZ-REEL | |||
| Description | IC OPAMP QUAD R-R 15MHZ 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OP462GSZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Slew Rate | 13 V/µs |
| Gain Bandwidth Product | 15MHz |
| Current - Supply | 550µA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12 V, ±1.35 V ~ 6 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 260nA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 25µV |
| Drawing Number | 505; R-14; R; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OP462GSZ REEL OP462GSZREEL |
OP462GSZ-REEL Specification Sheet
IC OPAMP QUAD R-R 15MHZ 14SOIC - OP462GSZ-REEL (OP462GSZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP462GSZ-REELAnalog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP462GSZ-REEL
Order 'ic opamp quad r-r 15mhz 14soic - OP462GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP462GSZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP462GSZ-REEL7
Order 'ic opamp quad r-r 15mhz 14soic - OP462GSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP462GSZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 850µA 2.7 V ~ 5.5 V AD8574ARZ-REEL
Order 'ic opamp quad r-r 0drift 14soic - AD8574ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8574ARZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP462HRUZ-REEL
Order 'ic opamp quad r-r 15mhz 14tssop - OP462HRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP462HRUZ-REELTR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 950µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V AD8694ARZ-REEL
Order 'ic opamp quad r-r 10mhz 14soic - AD8694ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8694ARZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 550µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP462GSZ
Order 'ic opamp quad r-r hs 14soic - OP462GSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP462GSZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.3µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP481GSZ-REEL
Order 'ic opamp quad lp r-r 14soic - OP481GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP481GSZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.25mA 3 V ~ 36 V, ±1.5 V ~ 18 V OP484FSZ-REEL
Order 'ic opamp quad prec r-r 14soic - OP484FSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP484FSZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 320µA 2.7 V ~ 30 V, ±1.35 V ~ 15 V OP747ARZ-REEL
Order 'ic opamp quad prec r-r 14soic - OP747ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP747ARZ-REEL-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 550µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP462HRUZ-REEL
Order 'ic opamp quad r-r 15mhz 14-tssop - OP462HRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number OP462HRUZ-REELDKR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 850µA 2.7 V ~ 5.5 V AD8574ARU-REEL
Order 'ic opamp quad r-r 0drift 14tssop - AD8574ARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8574ARU-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 850µA 2.7 V ~ 5.5 V AD8574ARUZ-REEL
Order 'ic opamp quad r-r 0drift 14tssop - AD8574ARUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8574ARUZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 850µA 2.7 V ~ 5.5 V AD8574ARZ-REEL7
Order 'ic opamp quad r-r 0drift 14soic - AD8574ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8574ARZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 710µA 5 V ~ 26 V, ±2.5 V ~ 13 V AD8625AR-REEL
Order 'ic opamp quad jfet r-r 14soic tr - AD8625AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8625AR-REEL-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP462HRUZ-REEL
Order 'ic opamp quad r-r 15mhz 14-tssop - OP462HRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number OP462HRUZ-REELCT-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP462GSZ-REEL
Send this link via E-Mail
Help With This Screen
